Renesas EL5306IUZ

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 380000kHz 2.5V 4.89mm
$ 3.746
Obsolete

Precio y existencias

Documentos

Descargar fichas técnicas y documentación del fabricante para Renesas EL5306IUZ.

Integrated Device Technology

Datasheet14 páginasHace 23 años
Datasheet14 páginasHace 23 años

IHS

Renesas

Intersil

DigiKey

Modelos CAD

Información del modelo
Suministrado porRenesas
Fecha de lanzamientoAug 12, 2025
Conforme con IPCIPC-7351B
Revisión de la guía de estiloVersión 1.0 - Nov 1, 2024
Fuente de la ficha técnicaVersión 8.00 - Sep 10, 2015
Verificación

Historial de existencias

Tendencia de 3 meses:
-54.11%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-10-08
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-12-23
LTD Date2024-06-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Componentes relacionados

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 600000kHz 2.5V 4.9022mm
Analog DevicesMAX4188EEE
OP Amp Triple 350V/us ±2.25V to ±5.5V/4.5V to 5.5V 16-Pin QSOP Tube
Analog DevicesMAX4382EEE+
ROHS3Compliant EAR99 MAX4382 Matte Tin (Sn) op amp amplifier circuit 4.9mm 25muA 3mV 62dB
Analog DevicesMAX4023EEE+T
Video Multiplexer Amplifier with Fixed and Settable Gain 2:1 5V 260MHz 16-Pin QSOP
500MHz Rail-to-Rail Amplifier; QSOP16, SOIC16; Temp Range: -40° to 85°C
Lead Free GULL WING 2004 Single (Amplifier Type) Amplifier 500V/mus 85C 200MHz 90dB

Descripciones

Descripciones de Renesas EL5306IUZ suministradas por sus distribuidores.

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 380000kHz 2.5V 4.89mm
IC OP AMP HS VF 350MHZ 16-QSOP
350MHz Fixed Gain Amplifiers with Enable
1 CHANNEL VIDEO AMPLIFIER PDSO16
Amplifiers - Operational Amplifier (Op-Amp); No. of Amplifiers:1; Op Amp Type:Fixed Gain; Gain Bandwidth -3db:250MHz; Slew Rate:4500V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:16 ;RoHS Compliant: Yes
The EL5106 and EL5306 are fixed gain amplifiers with a bandwidth of 350MHz. This makes these amplifiers ideal for today’s High-Speed video and monitor applications. They feature internal gain setting resistors and can be configured in a gain of +1, -1 or +2. With a supply current of just 1. 5mA and the ability to run from a single supply voltage from 5V to 12V, these amplifiers are also ideal for handheld, portable or battery powered equipment. The EL5106 and EL5306 also incorporate an enable and disable function to reduce the supply current to 25µA typical per amplifier. Allowing the CE pin to float or applying a low logic level will enable the amplifier. The EL5106 is offered in the 6 Ld SOT-23 and the industry-standard 8 Ld SOIC packages and the EL5306 is available in the 16 Ld SOIC and 16 Ld QSOP packages. All operate over the industrial temperature range of -40°C to +85°C.

Alias de fabricantes

Renesas tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Renesas también podría ser conocido por los siguientes nombres:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M