Recom Power RSO-4809SZ

1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4: 1; V. In: 18-72; V. Out: 09; mA. Out: 111
$ 20.12
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Recom Power RSO-4809SZ.

IHS

Datasheet5 páginasHace 7 años

Sager Electronics

Recom Power

Cadena de suministros

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

Recom PowerRSO-4805SZ
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4:1; V. In: 18-72; V. Out: 05; mA. Out: 200
Recom PowerRSO-483.3SZ
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4:1; V. In: 18-72; V. Out: 3.3; mA. Out: 300
Recom PowerRSO-4805SZ/H3
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 18-72; V. Out: 05; mA. Out: 200
XP PowerIP4805SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Murata Power SolutionsNCS3S4805SC
NCS3 Series 3 W 48 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsNCS3S4812SC
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descripciones

Descripciones de Recom Power RSO-4809SZ suministradas por sus distribuidores.

1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4:1; V. In: 18-72; V. Out: 09; mA. Out: 111
1W Dc/Dc-Converter Econoline Sip8 1Kv Reg 4:1 Rohs Compliant: Yes |Recom Power RSO-4809SZ
Module DC-DC 48VIN 1-OUT 9V 0.111A 1W Medical 7-Pin SIP Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 4:1 18-72Vin 9Vout
DC-DC CONVERTER, SIP8, 1KV, REG 4:1, SINGLE,1W,09V, 111MA, RSO-S_D(Z) SERIES
IC MTR DRV BIPOLAR 3-5.5V 48LQFP
High-power-density, an industrial temperature range of -40°C to +100°C and extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV by choosing option „/H2“ or „/H3“. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Alias de fabricantes

Recom Power tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Recom Power también podría ser conocido por los siguientes nombres:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 10012558