Recom Power RACM40-24SK-T

Power Supplies - Board Mount Ac Dc Converters Rohs Compliant: Yes |Recom Power RACM40-24SK-T
$ 24.11
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Recom Power RACM40-24SK-T.

IHS

Datasheet7 páginasHace 5 años

TME

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
-13.03%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Recom Power RACM40-24SK-T desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
SnapEDA
SímboloFootprint
3DDescargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descripciones

Descripciones de Recom Power RACM40-24SK-T suministradas por sus distribuidores.

Power Supplies - Board Mount Ac Dc Converters Rohs Compliant: Yes |Recom Power RACM40-24SK-T
RACM40 Series 24 V 1667 mA 40 W Single Output Open Frame AC/DC-Converter
Switching Power Supplies 40W 80-264Vin 24Vout 1.667A
POWER SUPPLY, AC-DC, ENCAPSULATED, 40W, 24V @ 1.67A, RACM40-K SERIES
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
AC/DC Power Supply Single-OUT 24V 1.667A 40W 6-Pin Tray
40W AC/DC-CONVERTER 'POWERLINE'
AC/DC Mod 80-264V to 24V 40W 4kV THT
Recom 40W, RACM40, 24V 1.667A, 1
The ultra-compact versatile, industrial + household + medical grade AC/DC converter series RACM40-K and RACM40-K/OFdelivers 40 watts of output power from -40°C to +65°C with natural air convection only, and up to +85°C with derating or forced air cooling. With a clear focus on extended thermal performance for systems where space is limited, these 1.6“ x 3“ compact open card units and 1.8“x3.2“ encapsulated modules are designed to gain highest overall efficiency levels over the full output load range from universal AC inputs. The RACM40-K and RACM40-K/OF have ANSI/ AAMI/IEC 60601-1 medical safety and EN 60601-1-2 medical EMC certifications and offers 4kVac/1 min isolation, 2MOPP, and is designed to meet B and BF requirements. It is additionally certified to IEC/ EN 62368-1 (CB Report) and IEC61558-1/-2-16 for industrial applications and IEC/EN 60335-1 for household appliances. The robust built-in class B EMC filter has sufficient margin to allow either Class II or Class I PELV with grounded output installations. A range of mechanical fixing options makes the RACM40-K suitable for many different mounting conditions: the standard chassis-mount part mates with Molex connectors, and the open card /PCB mountable option permits direct installation in printed circuit boards without the need for additional standoffs. Additionally, a 2“ x 3“ footprint for backward-compatibility retrofit for legacy designs is available on request. The mechanically rugged construction of the fully potted encapsulated RACM40-K module with 1,6mm pins and additional threaded inserts gives the series enhanced stability against shock and vibrations.

Alias de fabricantes

Recom Power tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Recom Power también podría ser conocido por los siguientes nombres:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp