Qualtek Q2-Z-1/16-01-MS100FT

Tubing, Heat Shrink, Flame Retardant, Blkpolyolefin, 100FT. L, 2: 1 Shrink Ratio
$ 3.925
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Qualtek Q2-Z-1/16-01-MS100FT.

IHS

Datasheet2 páginasHace 12 años

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Historial de existencias

Tendencia de 3 meses:
+56.61%

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
TE ConnectivityNT-MIL-3/4-0-SP
NT-MIL-3/4-0-SP :single-wall heat-shrink 3/4in tubing; 1.75:1 ratio; BLK; 100FT SP
TE Connectivity / RaychemNT-MIL-1-0-SP
Tubing, Heat Shrink, 1.0 in. ID, 1.75:1 Shrink, 200 ft. spool, Black PO
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 19.05 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Thin-Wall multi Purpose Heat Shrink Tubing, 4.75mm Inside Diameter (As Supplied), Black, 30.48m Length

Descripciones

Descripciones de Qualtek Q2-Z-1/16-01-MS100FT suministradas por sus distribuidores.

TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m)
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Polyolefin Black Thin Automotive Spool
Heat Shrink Tubing |Qualtek Electronics Q2-Z-1/16-01-MS100FT
QUALT Q2-Z-1/16-01-MS100FT Wire - Cable > Cable Management > Heat Shrink
Heat Shrink Tubing & Sleeves 1/16 100FT SPOOL BLACK

Alias de fabricantes

Qualtek tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Qualtek también podría ser conocido por los siguientes nombres:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO