Phoenix Contact 1774687

Solar Connectors / Photovoltaic Connectors Male Spring-Cage 40A, 1100V 2.5-6mm
$ 3.332
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Phoenix Contact 1774687.

Farnell

Datasheet5 páginasHace 9 años
Datasheet4 páginasHace 14 años

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Componentes relacionados

SolarSpec Pin Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose
TE Connectivity1987280-2
Solar Conn/Photovoltaic Conn HVT PIN CONTACT
Solar Pin Cntct 1210Awgstripplated/Molex |Molex 130196-0314
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Chain
TE Connectivity1394461-4
CONN., PHOTOVOLTAIC, CABLE COUPLER, MALE, 1 POS., 12 AWG, MINUS KEYED, SOLARLOK
TE Connectivity6-1394461-5
CONN., PHOTOVOLTAIC, CABLE COUPLER, MALE, 1 POS., 10 AWG, PLUS KEYED, SOLARLOK

Descripciones

Descripciones de Phoenix Contact 1774687 suministradas por sus distribuidores.

Solar Connectors / Photovoltaic Connectors Male Spring-Cage 40A, 1100V 2.5-6mm
MALE CABLE MOUNT SOLAR CONN PLUG, CABLE CSA2.5 TO 6MMSQ, RATED AT 40A, 1100 V
PHOTOVOLTAIC CONN, 40A, 1100V, NEG; Product Range: -; No. of Contacts: 1Contacts; Gender: Plug; Pitch Spacing: -; Contact Termination Type: Spring Cage; No. of Rows: ; Available until stocks are exhausted Alternative available
Connector, Plug, 1 Position; Photovoltaic/Solar Connector Type:Male Cable Coupler; Keying:Minus; Connector Mounting:Cable Mount; Ip Rating:Ip66, Ip68; Wire Size Awg Max:-; Current Rating:40A; Voltage Rating:1.1Kv; Product Range:- Rohs Compliant: Yes |Phoenix Contact PV-CM-S 2,5-6 (-)
Cable plug, straight Cable ø: 5...8 mm Cross-section: 2.5...6 mm² Temperature range: -40 ... +85 °C Manufacturer Article n°: 1774687 Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Wire Contact material: Ag Housing Material: Modified Polyphenylene Ether (mPPE) Pitch: 0 mm Polarisation index: - Protection rating: IP65 Series: SUNCLIX Poles: 1 Rated voltage: 1100 VAC/DC
PHOTOVOLTAIC Connector, 40A, 1100V, NEG; Product Range:-; No. of Contacts:1Contacts; Gender:Plug; Pitch Spacing:-; Contact Termination Type:Spring Cage; No. of Rows:1 Row; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Contact Material:Copper; SVHC:No SVHC (15-Jan-2019); Contact Termination:Spring Cage; Current Rating:40A; No. of Rows:1Rows; Wire Area Size Max:6mm²; Wire Area Size Min:2.5mm²; Working Voltage:1100V

Alias de fabricantes

Phoenix Contact tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Phoenix Contact también podría ser conocido por los siguientes nombres:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • PV-CM-S 2,5-6 (-)