Pasternack PEW62FS0.5

WR-62 Waveguide Shim, Square UG-Cover Flange Configuration, Frequency Range: 11.9 GHz to 18 GHz, 0.5 mm Thick Brass...
$ 97.01
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Pasternack PEW62FS0.5.

RFMW

Datasheet2 páginasHace 3 años

Descripciones

Descripciones de Pasternack PEW62FS0.5 suministradas por sus distribuidores.

WR-62 Waveguide Shim, Square UG-Cover Flange Configuration, Frequency Range: 11.9 GHz to 18 GHz, 0.5 mm Thick Brass Construction
WAVEGUIDE SHIM 11.9-18GHZ 0.5MM
Key Specifications, Waveguide Size: WR-62, Flange Designation: UG, Flange Type: Square Cover, Min Freq (GHz): 11.9 GHz, Max Freq (GHz): 18 GHz, Material: Brass, Body Finish: Passivation. WR-62 Waveguide Shim, Square UG-Cover Flange Configuration, Frequency Range: 11.9 GHz to 18 GHz, 0.5 mm Thick Brass Construction., Part number PEW62FS0.5 WR-62 shim by Pasternack is a high-grade product that satisfies demanding customers, meets stringent regulatory requirements, and ships the same day. Waveguide shims size WR-62 effectively act as the spacers on waveguide products. This WR-62 waveguide spacer (shim) is one of many dependable waveguide products that Pasternack has been providing since 1972. The brass passivation RF WR-62 shim helps space out 0.5 mm thick sections in the waveguide system and provides exceptional RF performance. As a trusted supplier to global engineers, we at Pasternack Enterprises promise that our brass passivation waveguide shim is a safe and reliable product that meets or exceeds your microwave engineering needs. Built tough, WR-62 0.5 mm shim comes in brass body, passivation finish and is used in many RF applications that require waveguides. Pasternack's expert RF and Microwave Technical Support Team is available to help you with any inquiries on 0.5 mm brass passivation WR-62 shim spacers with 11.9 GHz to 18 GHz waveguide frequency range. The well-built, 18 GHz PEW62FS0.5 WR-62 spacer shim by Pasternack is ideally suited for applications in the most challenging conditions. Pasternack Enterprises Inc's 0.5 mm waveguide spacer has an operating frequency between 11.9 GHz and 18 GHz. Manufactured to the highest international standards, our 0.5 mm waveguide shim has passed through a rigorous Quality Management System (QMS) and comes from an ISO 9001:2015 certified facility. Our 11.9 GHz 0.5 mm spacer shim is used in RF testing and research institutes. Contact our waveguide technical experts or download the PEW62FS0.5 product datasheet for specifications, dimensions, and CAD drawing on the 0.5 mm thick WR-62 waveguide spacer at 18 GHz. With a frequency range of 11.9 GHz - 18 GHz, this waveguide accessory comes in a thickness of 0.02 in, width of 1.311 in, height of 1.311 in and weighs 0.05 lbs. Order your WR-62 size brass passivation 11.9 GHz to 18 GHz frequency waveguide shim, 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity). We will ship your WR-62 size waveguide shim and all your waveguide accessories same-day via UPS or FedEx.

Alias de fabricantes

Pasternack tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Pasternack también podría ser conocido por los siguientes nombres:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER