Pasternack PE9979

2.92mm NMD Female to 3.5mm Female Adapter
$ 604.57

Precio y existencias

DistributorSKUMinPkg
PasternackPE997931
2d
RFMWPE997901Bag
16h

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Pasternack PE9979.

RFMW

Datasheet3 páginasHace 4 años

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-12-17

Descripciones

Descripciones de Pasternack PE9979 suministradas por sus distribuidores.

2.92mm NMD Female to 3.5mm Female Adapter
2.92MM-3.5MM, Female-Female, Jack-jack
COAX ADAPT 2.92MM TO 3.5MM
Key Specifications, Connector Series 1: 2.92mm NMD, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 3.5mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated Stainless Steel. 2.92mm NMD Female to 3.5mm Female Adapter. 2.92mm NMD adapter PE9979 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.92mm NMD to 3.5mm adapter is a in-series coaxial adapter design. This 50 Ohm 2.92mm NMD adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 34.5 GHz. 2.92mm NMD female to 3.5mm female adapter is one of the many RF components that ship same day as they are ordered. PE9979 female 2.92mm NMD to female 3.5mm adapter has a straight body. This Pasternack straight 2.92mm NMD coax adapter is a in-line RF adapter. Our female 2.92mm NMD to female 3.5mm adapter PE9979 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.92mm NMD to 3.5mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Alias de fabricantes

Pasternack tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Pasternack también podría ser conocido por los siguientes nombres:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER