Novedades: Encuentra las piezas correctas más rápido con nuestra plataforma rediseñada

Más información

Pasternack PE83CR1043

Circulator With 14 Db Isolation
$ 1,052.43
Ficha técnica

Precio y existencias

Distribuidor
SKU
Mín.
Pkg
Precios por volumen

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Pasternack PE83CR1043.

Pasternack

Datasheet9 páginasHace 1 años

Descripciones

Descripciones de Pasternack PE83CR1043 suministradas por sus distribuidores.

CIRCULATOR WITH 14 DB ISOLATION
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.6 dB, Maximum Input Power (CW): 10 Watts, Minimum Isolation: 14 dB. Circulator with 14 dB Isolation from 18 to 26.5 GHz, 10 Watts and SMA Female. The Pasternack PE83CR1043 RF circulator is just part of a large number of radio frequency products specifically stocked to be readily available for rapid shipment. The Pasternack is built with female SMA connectors on connectors 1, 2, and 3. This connectorized, single junction circulator features a counter-clockwise rotation direction. Our 3-port SMA circulator design is rated for a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. This radio frequency coaxial circulator has a typical VSWR of 1.4:1, with a maximum value of 1.6:1. Pasternack SMA RF coaxial circulator PE83CR1043 offers a minimum isolation of 14 dB and a maximum input power (CW) of 10 watts. Our SMA RF coaxial circulator delivers a typical insertion loss of 1 dB and a maximum of 1.6 dB. Additional radio frequency specs for this Pasternack component can be found in the downloadable datasheet PDF specifications. Our Pasternack circulator comes with a copper housing with a nickel finish. The 3-port SMA circulator operates with an impedance of 50 Ohms. This single junction circulator operates within a temperature range of -20 to 70 degrees Celsius. RF circulator PE83CR1043 from Pasternack measures 0.98 inches in length, 0.91 inches in width, and 0.5 inches in height. Our coaxial circulator is just one of more than 1 million RF, microwave and millimeter wave parts we stock. This circulator with SMA connectors is ready to buy and can be shipped worldwide. Pasternack also maintains a wide selection of other radio frequency coaxial circulator products that ship on the same day.

Alias de fabricantes

Pasternack tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Pasternack también podría ser conocido por los siguientes nombres:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER