Pasternack PE3W09287-24

Push-On SMP Female Right Angle to TNC Female Low Loss Cable 24 Inch Length Using LMR-100 Coax
$ 85.5

Precio y existencias

DistributorSKUMinPkg
PasternackPE3W09287-24981
2d
RFMWPE3W09287-2401Bag
14h

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Pasternack PE3W09287-24.

RFMW

Datasheet5 páginasHace 3 años

Cadena de suministros

Introduction Date2023-01-16

Descripciones

Descripciones de Pasternack PE3W09287-24 suministradas por sus distribuidores.

Push-On SMP Female Right Angle to TNC Female Low Loss Cable 24 Inch Length Using LMR-100 Coax
Cable Assembly, 1 Conductor(s), Communication Cable
COAX CBL SMP TO TNC 24"
Key Specifications, Connector 1 Series: SMP, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: TNC, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Gold, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm, Length, Max: 24 inches. Push-On SMP Female Right Angle to TNC Female Low Loss Cable 24 Inch Length Using LMR-100 Coax., Radio frequency assembly push-on SMP female right angle to TNC female low loss cable 24 inch length using LMR-100 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The Push-on SMP female right angle to TNC female low loss cable 24 inch length using LMR-100 coax, SMP cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMP to TNC cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with right angle SMP cable connection on one end and TNC cable connection on the other. Our low loss right angle SMP to TNC cable assemblies have a female gender on end 1 and female on end 2. PE3W09287-24 can also be known as a low loss right angle SMP jack to TNC jack cable assembly and will be shipped same-day as it is purchased. SMP jack to TNC jack cable assembly PE3W09287-24 is built with LMR-100A which is a flexible coax type. The Pasternack flexible SMP cable assembly is manufactured with right angle SMP to TNC cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this SMP right angle female to TNC female cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W09287-24 can also be used in the other direction and will be TNC female to right angle SMP female cable assembly if the opposite connectivity is required. Low loss SMP right angle jack to TNC jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMP to TNC cable assembly for quick shipment worldwide. Variations of SMP cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this push-on SMP female right angle to TNC female low loss cable 24 inch length using LMR-100 coax.

Alias de fabricantes

Pasternack tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Pasternack también podría ser conocido por los siguientes nombres:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER