Pasternack PE3W02753/HS-12

Reverse Polarity TNC Male to N Female Bulkhead Cable 12 Inch Length Using LMR-400 Coax with HeatShrink
$ 119.44
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Pasternack PE3W02753/HS-12.

RFMW

Datasheet5 páginasHace 6 años

ShowMeCables

Descripciones

Descripciones de Pasternack PE3W02753/HS-12 suministradas por sus distribuidores.

Reverse Polarity TNC Male to N Female Bulkhead Cable 12 Inch Length Using LMR-400 Coax with HeatShrink
Pasternack PE3W02753/HS - RP TNC Male to N Female Bulkhead - Times Microwave LMR-400 with Heat Shrink - 1 FT
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Reverse Polarity, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-400, RF Cable Type: LMR-400, RF Cable Impedance: 50 Ohm, Length: 12 inches. Reverse Polarity TNC Male to N Female Bulkhead Cable 12 Inch Length Using LMR-400 Coax with HeatShrink., Radio frequency assembly reverse polarity TNC male to N female bulkhead cable 12 inch length using LMR-400 coax with heatshrink from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. Reverse polarity TNC male to N female bulkhead cable 12 inch length using LMR-400 coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TNC to type N cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with reverse polarity TNC cable connection on one end and N type bulkhead cable connection on the other. Our reverse polarity TNC to type N cable assemblies have a male gender on end 1 and female on end 2. This reverse polarity TNC to type N cable is a male to female coax assembly, PE3W02753/HS-12, can also be known as a reverse polarity TNC plug to type N jack cable assembly and will be shipped same-day as it is purchased. Reverse polarity TNC plug to N type jack cable assembly PE3W02753/HS-12 is built with LMR-400 which is a flexible coax type. The Pasternack flexible reverse polarity TNC cable assembly is manufactured with TNC to type N cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 2 GHz maximum frequency reverse polarity TNC male to N type female bulkhead cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W02753/HS-12 can also be used in the other direction and will be type N female bulkhead to reverse polarity TNC male cable assembly if the opposite connectivity is required. TNC reverse polarity plug to type N jack bulkhead cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TNC to type N cable assembly for quick shipment worldwide. Variations of TNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this reverse polarity TNC male to N female bulkhead cable 12 inch length using LMR-400 coax with heatshrink.

Alias de fabricantes

Pasternack tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Pasternack también podría ser conocido por los siguientes nombres:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER