Pasternack PE3M0069-12

MIL-DTL-17 N Female Bulkhead to N Female Bulkhead Cable 12 Inch Length Using M17/128-RG400 Coax
$ 261.65

Precio y existencias

DistributorSKUMinPkg
PasternackPE3M0069-12661
20h
RFMWPE3M0069-1201Bag
7h

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Pasternack PE3M0069-12.

RFMW

Datasheet6 páginasHace 7 años

ShowMeCables

Cadena de suministros

Introduction Date2018-10-11

Descripciones

Descripciones de Pasternack PE3M0069-12 suministradas por sus distribuidores.

MIL-DTL-17 N Female Bulkhead to N Female Bulkhead Cable 12 Inch Length Using M17/128-RG400 Coax
Cable Assembly, 1 Conductor(s), Communication Cable
MIL-DTL-17 N Female Bulkhead to
Pasternack PE3M0069-MIL-DTL-17 N Female Bulkhead to N Female Bulkhead Cable Using M17/128-RG400 CoaxThis military grade cable maintains a high reliability without sacrificing on performance. Meeting MIL-DTL-17 requirements and using J-STD Soldering processes means that this cable will work the first time and every time after. Other aspects of this cable include Lot Traceability, 69.5% Phase Velocity, and RF Test Plots.Features:Max Frequency Range: 11 GHzMax VSWR: 1.7:1Capacitance: 32 pF/ftImpedance: 50 OhmInner Conductor Type: StrandedInner Conductor Material: Copper Clad SteelReach Certified1 FT
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: M17/128-RG400-27478, RF Cable Type: M17/128-RG400, RF Cable Impedance: 50 Ohm, Length: 12 inches. MIL-DTL-17 N Female Bulkhead to N Female Bulkhead Cable 12 Inch Length Using M17/128-RG400 Coax., Radio frequency assembly MIL-DTL-17 N female bulkhead to N female bulkhead cable 12 inch length using M17/128-RG400 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack MIL-DTL-17 (also referenced as MIL-C-17) coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. MIL-DTL-17 N female bulkhead to N female bulkhead cable 12 inch length using M17/128-RG400 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom M39012/03-0503 type N to M39012/03-0503 type N cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with M39012/03-0503 N type bulkhead cable connection on one end and M39012/03-0503 N type bulkhead cable connection on the other. Our M39012/03-0503 type N to M39012/03-0503 type N cable assemblies have a female gender on end 1 and female on end 2. This M39012/03-0503 N type to M39012/03-0503 type N cable is a female to female coax assembly, PE3M0069-12, can also be known as a MIL-DTL-17/MIL-C-17 M39012/03-0503 type N jack to M39012/03-0503 N type jack cable assembly and will be shipped same-day as it is purchased. M39012/03-0503 type N jack to M39012/03-0503 type N jack cable assembly PE3M0069-12 is built with M17/128-RG400 which is a flexible coax type. The Pasternack flexible M39012/03-0503 N cable assembly is manufactured with M39012/03-0503 type N to M39012/03-0503 N type cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this MIL-C-17 11 GHz maximum frequency M39012/03-0503 type N female bulkhead to M39012/03-0503 type N female bulkhead cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. M39012/03-0503 N type jack bulkhead to M39012/03-0503 type N jack bulkhead cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality M39012/03-0503 type N to M39012/03-0503 N type cable assembly for quick shipment worldwide. Variations of M39012/03-0503 type N cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this MIL-DTL-17 N female bulkhead to N female bulkhead cable 12 inch length using M17/128-RG400 coax.

Alias de fabricantes

Pasternack tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Pasternack también podría ser conocido por los siguientes nombres:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER