Pasternack PE-W15CP011-20

WR-15 Waveguide 20 Db Broadwall
$ 3,385.29
Ficha técnica

Precio y existencias

DistributorSKUMinPkg
PasternackPE-W15CP011-2021
3d

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Pasternack PE-W15CP011-20.

Pasternack

Datasheet3 páginasHace 1 años

Descripciones

Descripciones de Pasternack PE-W15CP011-20 suministradas por sus distribuidores.

WR-15 WAVEGUIDE 20 DB BROADWALL
Key Specifications, Waveguide Size : WR-15, Flange Size: UG-385/U Flange, Flange Type : Round Cover Flange, Flange Group : Standard, Minimum Frequency: 50 GHz, Maximum Frequency: 75 GHz, Maximum VSWR: 1.25:1, Maximum Insertion Loss: 0.6 dB, Coupling: 20 dB. WR-15 Waveguide 20 dB Broadwall Coupler, UG-385/U Round Cover Flange, H-Plane Coupled Port, 50 GHz to 75 GHz, Brass Copper., Pasternack’s PE-W15CP011-20 is a WR-15 directional broadwall waveguide coupler. Our waveguide coupler operates over a frequency range between 50 GHz and 75 GHz. This waveguide broadwall coupler is designed with an H-plane coupled port and has a coupling accuracy of 20 dB. This 20 dB waveguide coupler has a brass copper body with gold plating. Our WR-15 directional waveguide coupler is rated for a maximum input power (CW) of 20 Watts. This 75 GHz waveguide coupler has a 1.15:1 maximum main line VSWR (voltage standing wave ratio). Additional dimensions and specifications for this 3-port WR-15 waveguide coupler are on our downloadable PDF datasheet above. The PE-W15CP011-20 broadwall waveguide coupler from Pasternack is frequently used in situations where power measurements are necessary within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Our waveguide coupler has a maximum insertion loss of 0.6 dB. This waveguide coupler has a UG-385/U round cover flange, which is made up of brass copper material with a gold plating. The waveguide coupler with a UG-385/U round cover flange has a minimum coupler directivity of 20 dB. This WR-15 waveguide coupler is one of the thousands of products available from Pasternack’s in-stock inventory with same-business-day shipment for local, domestic, and international orders. Make your online purchase for our high-quality waveguide coupler and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal 3-port directional broadwall waveguide coupler for your requirement.

Alias de fabricantes

Pasternack tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Pasternack también podría ser conocido por los siguientes nombres:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER