Descripciones de Panduit PLT.6SM-C suministradas por sus distribuidores.
Cable tie, PA, (L x W) 71 x 1.8 mm, bundle-Ø 0.3 to 15 mm, natural, -60 to 85 °C, PLT.6SM-C
Panduit PLT.6SM-C Cable Tie, Locking, Premium, Indoor, 2.8" L, Nylon 6/6, Natural, 100/Pack
Cable Tie, 3 in L, 0.60 in Max Bundle Dia., Natural, Nylon 6/6, 8 lb Strength, 100 PK
CABLE TIE, 71MM, PA66, NATURAL, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 71mm; Cable Tie Width: 1.8mm; Cab; Available until stocks are exhausted Alternative available
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = No / Length mm = 71 / Width mm = 1.8 / Thickness mm = 0.8 / Tensile Strength N = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Ties; Longitud Del Cable:71Mm; Ancho De Cable:1.8Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:36N/M²; Tensión De Rotura, Libras:8Lb; Diametro Max Del Conjunto De Cables:15Mm; Color:Natural |Panduit PLT.6SM-C
Factory Standard Pack = 100: Cable Tie, 2.8 Inches (71 mm) Length, Subminiature, 8 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.: Prices available while supplies last.