Descripciones de Panduit NNC50X50LG2 suministradas por sus distribuidores.
Wire Ducting & Raceways Slottd Duct Halo Fr 50mm X 50mm X2M
Wiring Ducts Slotted Rectangular with Cover Screw Halogen/Polyphenylene Oxide Light Gray
Slotted Duct, Halogen Free,50Mm X 50Mm X Rohs Compliant: Yes |Panduit NNC50X50LG2
Cable Accessories Slotted Duct Halogen/Polyphenylene Oxide Light Gray
Slttd Dct, Halogen Free,50mm X 50mm X 2M,Lght Gry, NNC50X50LG2, PK 10
Duct Wiring; Halogen-free; Wide Slot; Flush; 50 x 50mm; Lt Gray
Panduct type NNC halogen-free metric wiring duct 50mm W x 50mm H x 2M length halogen-free light gray.
Panduit Sales Corp Slot Halfree Mdct50Mmx50Mmx2MLg2Mtr
WIRE DUCT SLOTTED 2PC SCRW 6.56'
Slotted Duct, Halogen Free,50mm X 50mm X
Panduit HALOGEN FREE METRIC DUCT & COVER
DUCT, SLOTTED NNC TYPE, 2"W X 2"H, PPO;; DUCT, SLOTTED NNC TYPE, 2"W X 2"H, PPO; Product Range:Panduct Type NNC; External Width:50mm; External Height:50mm; Raceway / Duct Color:Grey; Raceway / Duct Material:PPO (Polyphenylene Oxide); For Use With:Wires and Cables
Slotted Duct, Halogen Free, 50 mm x 50 mm x 2 Meters, Light Gray, Made of halogen-free modified polyphenylene oxide (mPPO) material and verified with IEC 60754-2 test method (test on gases evolved during combustion of electric cabling), UL Recognized continuous use temperature, 221 degrees Fahrenheit (105 degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with DIN 43 659 mounting holes, Metric sizing and finger progression, Duct and cover packaged together in 2 meter lengths.