Panduit MLT2H-LPAL

Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, Aluminum, 50 lb Strength, 50 PK
$ 1.49
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Panduit MLT2H-LPAL.

element14 APAC

Datasheet1 páginasHace 18 años

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginUS

Componentes relacionados

PanduitMLT1H-LPAL
Cable Tie, 5-1/2 in L, 1 in Max Bundle Dia., Silver, Aluminum, 50 lb Strength, 50 PK
CABLE TIE MOUNT, LENGTH 3.6MM, WIDTH 0.5IN, HT 1IN, NATURAL, ALUMINUM
Panduit MBMS-S10-MY Cable Tie Mount, Natural, Aluminum, Screw, 0.14x0.5", 1000/Pack
PanduitMBMS-S10-C
Cable Fastener; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
Weidmuller1327780000
SFX-M 11/60 AL. Cable markers, 60 x 11 mm, Aluminium GTIN (EAN): 4050118132649

Descripciones

Descripciones de Panduit MLT2H-LPAL suministradas por sus distribuidores.

Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, Aluminum, 50 lb Strength, 50 PK
Cable Tie, 201Mm X 7.9Mm, Alum, Silver; Cable Tie Material:Aluminum; Cable Tie Length:201Mm; Cable Tie Width:7.9Mm; Cable Bundle Diameter Max:51Mm; Cable Tie Type:Self Locking; Product Range:Pan-Alum Mlt Series Rohs Compliant: Yes |Panduit MLT2H-LPAL
Pan-Alum Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of lightweight flexible aluminum promote worker safety. Heavy cross section Max bundle diameter 2i
CABLE TIE, ALU, 201MM, NAT, PK50; External Length / Height:201mm; Width, Cable Tie:7.9mm; Material:Aluminium; Tensile Strength:222N/mm²; Min Cable Diameter:12.7mm; Max Cable Diameter:51mm; Accessory Type:Cable Tie; Colour:Aluminium; Pack Size:50; Temp, Op. Max:100°C; Temp, Op. Min:80°C; Thickness, Material:0.03mm; Width, External:7.9mm
MLT Tie, Aluminum, Heavy Cross Section, 7.9 Inches (201.0mm) Length x 0.31 Inch (7.9mm) Width x 0.012 Inch (0.03mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Lightweight, aluminum construction for flexibility and ease of handling. Five color options in addition to natural aluminum finish for color-coding applications. Smooth surfaces and rounded edges assures cable protection and worker safety. For use with Pan-Alum Marker Plates, for fast installation at the lowest installed cost.

Alias de fabricantes

Panduit tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Panduit también podría ser conocido por los siguientes nombres:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN