Panduit MLT2.7S-CP

Cable Tie, 10-1/2 in L, 2.70 in Max Bundle Dia., Silver, 304 Stainless Steel, 200 lb Strength
$ 1.335
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Panduit MLT2.7S-CP.

Sager Electronics

Datasheet192 páginasHace 21 años
Datasheet1 páginasHace 10 años

Electro Sonic

RS (Formerly Allied Electronics)

element14

Historial de existencias

Tendencia de 3 meses:
+7.30%

Cadena de suministros

Country of OriginUS

Componentes relacionados

PanduitMLT2S-CP
Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, 304 Stainless steel, 200 lb Strength, 100 PK
PanduitMLT1S-CP
Panduit MLT1S-CP Cable Tie, Self-Lockingx5"L, SS304, Metallic, 100Pcs, Pan-Steel Series
PanduitMLT4S-CP
Panduit Stainless Steel METAL LOCKING Standard Cable Tie, 14.2 in, Natural, 100LB 100/PK
HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm
HellermannTytonMBT8S-S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note:Price is for 100 Units

Descripciones

Descripciones de Panduit MLT2.7S-CP suministradas por sus distribuidores.

Cable Tie, 10-1/2 in L, 2.70 in Max Bundle Dia., Silver, 304 Stainless Steel, 200 lb Strength
Panduit MLT2.7S-CP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel, .31"Wx10.2"L, 100/Pack
Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
CABLE TIE, STEEL, 259MM, PK100; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 259mm; Cable Tie Width: 4.6mm; Cable Bundle Diameter Max: 69mm; Minimum Loop Tensile Strength: 200lb; Cable Tie
Cable Tie; Cable Tie Material:Stainless Steel; Cable Tie Length:259Mm; Cable Tie Width:4.6Mm; Cable Bundle Diameter Max:69Mm; Cable Tie Type:Ball Lock; Product Range:-; Accessory Type:Cable Tie; Body Material:Stainless Steel Rohs Compliant: Yes |Panduit MLT2.7S-CP
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section Max bund
MLT Tie, 304 Stainless Steel, Standard Cross Section, 10.2 Inches (259.0mm) Length x 0.18 Inch (4.6mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Alias de fabricantes

Panduit tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Panduit también podría ser conocido por los siguientes nombres:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN