Panduit LCD6-10AH-L

Two-hole standard barrel lug with window 6 AWG wire 10 stud hole .63 hole spacing 45
$ 8.421
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Panduit LCD6-10AH-L.

IHS

Datasheet2 páginasHace 14 años

Sager Electronics

Cadena de suministros

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

PanduitLCB6-10-L
One-Hole Compression Lug, 6 AWG Max, Long Barrel, Copper, Blue
Two-hole standard barrel lug with window 6 AWG wire 1/4 stud hole .63 hole spacing 90
Lug Terminal 6AWG 50.8mm 12.19mm Electro-Tin
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad

Descripciones

Descripciones de Panduit LCD6-10AH-L suministradas por sus distribuidores.

Two-hole standard barrel lug with window 6 AWG wire 10 stud hole .63 hole spacing 45
Compression Lug, #10, Crimp, 6Awg; Product Range:Pan-Lug; Termination:Crimp; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:-; Stud Size - Imperial:#10; Insulation:Non Insulated Rohs Compliant: Yes |Panduit LCD6-10AH-L
Copper Compression Lug, 2 Hole, No. 6 American Wire Gauge (AWG), No. 10 (M5) Stud, 0.63 Inch (16 mm) Hole Spacing, 45 Degree Bent, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Alias de fabricantes

Panduit tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Panduit también podría ser conocido por los siguientes nombres:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN