Panduit LCCF3/0-12-X

Copper Compression Lug, 2 Hole, 3/0 AWG, Flared Barrel, LCCF3/0-12-X
$ 21.69
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Panduit LCCF3/0-12-X.

Newark

Datasheet2 páginasHace 14 años

Sager Electronics

Master Electronics

Cadena de suministros

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 5 months ago)

Componentes relacionados

One-hole standard barrel with window narrow tongue lug 4/0 AWG wire 5/16 stud hole.
Lug Compression Connector, 4/0 AWG Max, Standard Barrel, Copper, Purple
Lug Terminal (4/0)AWG Copper 67.1mm Tin

Descripciones

Descripciones de Panduit LCCF3/0-12-X suministradas por sus distribuidores.

Copper Compression Lug, 2 Hole, 3/0 AWG, Flared Barrel, LCCF3/0-12-X
Lug Terminal (3/0)AWG 130.3mm 26.9mm Tin
Panduit Sales Corp Culug2Hole3/0AwgFlared1/2Studpkg10
TWO-HOLE, LONG FLARED BARREL, 3/0 AWG WIRE, 1/2 STUD HOLE
Pan-Lug LCCF3/0-12-X Compression Connec
Terminal, Compression Lug, 1/2", 3/0Awg; Product Range:Pan-Lug Lccf Series; Termination:Crimp; Wire Size Awg Max:000Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M12; Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCCF3/0-12-X
Terminals Copp Comp Lug 2H 3/0 AWG
Panduit CU 2 HOLE FLEX CABLE LONG-
CONN TERM RECT TONG 3/0 AWG #1/2
Copper Compression Lug, 2 Hole, 3/0 American Wire Gauge (AWG) Flex, Long Flared Barrel, 1/2 Inch (12.7 mm) Stud, Can be used with flex conductor class: K, M, and Diesel Locomotive, Long barrel maximizes the number of crimps and provides premium wire pull-out strength and electrical performance, Flared entry prevents bent back strands when inserting fine strand conductor into barrel, Color-coded barrels marked with Panduit die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, Available with NEMA hole sizes and spacing.

Alias de fabricantes

Panduit tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Panduit también podría ser conocido por los siguientes nombres:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN