Panduit LCBX250-12-X

Lug Compression Connector, 250 kcmil Max, 1 to 2 in Stud, Long Barrel, Copper, Yellow
$ 23.89
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Panduit LCBX250-12-X.

Master Electronics

Datasheet1 páginasHace 14 años

Sager Electronics

Cadena de suministros

Country of OriginMX

Componentes relacionados

Lug Terminal (4.7/0)AWG 70.35mm 29.71mm Electro-Tin
One-hole standard barrel with window lug 250 kcmil cable 3/8 stud hole.
Lug Terminal (4/0)AWG 67.31mm 29.71mm Electro-Tin
TE Connectivity325602
Solistrand Uninsulated Terminals TERMINAL AMPOWER 4/0 5/16
TE Connectivity321499
Terminal, solis Rect 12-10 6 Rohs Compliant: Yes |Te Connectivity Amp 321499

Descripciones

Descripciones de Panduit LCBX250-12-X suministradas por sus distribuidores.

Lug Compression Connector, 250 kcmil Max, 1 to 2 in Stud, Long Barrel, Copper, Yellow
Copper Compression Lug, 1 Hole, 250 Kcmi |Panduit LCBX250-12-X
Lug Terminal (4.7/0)AWG 98.8mm 32.5mm Tin
Panduit Sales Corp Lgflexlug250Mcm5In StudWdwPk10
TERMINAL, COMPRESSION LUG, CRIMP
Terminals Copp Comp Lug 1 Hole 250 kcmi
Copper Compression Lug 1 hole Flex lo
CONN TERM RECT TONG 250 MCM #1/2
Copper Compression Lug, 1 Hole, 250 kcmil Flex, Long Barrel, 1/2 Inch (12.7 mm) Stud, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, Meets J-STD-607-A and TIA-942 requirements for network systems grounding applications.

Alias de fabricantes

Panduit tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Panduit también podría ser conocido por los siguientes nombres:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN