Panduit LCAX300-58F-6

Copper Compression Lug, 1 Hole, 300 Kcmi Rohs Compliant: Yes |Panduit LCAX300-58F-6
$ 32.68
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Panduit LCAX300-58F-6.

IHS

Datasheet2 páginasHace 14 años

Sager Electronics

Master Electronics

Cadena de suministros

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 3 months ago)

Componentes relacionados

PanduitLCA8-56-L
Lug Terminal 8AWG Copper Red 37.08mm Electro Tin
One-Hole Compression Lug, 350 kcmil Max, 1 to 2 in Stud, Standard Barrel, Copper, Red
PanduitLCA8-10F-L
Lug Terminal 8AWG High Conductivity Copper 22.86mm Electro Tin Pan-Lug™

Descripciones

Descripciones de Panduit LCAX300-58F-6 suministradas por sus distribuidores.

Copper Compression Lug, 1 Hole, 300 Kcmi Rohs Compliant: Yes |Panduit LCAX300-58F-6
One-hole flex lug 300 kcmil cable 5/8 stud hole. 90 angle tongue.
Lug Terminal (5.5/0)AWG 65.5mm 35.3mm Tin
One-Hole Compression Lug, Standard Barrel, Copper, Red
Pan-Lug LCAX300-58F-6 Copper Compressio
Terminals Copp Comp Lug 1 Hole 300 kcmi
Copper Compression Lug 1 Hole 300 kcmi
Panduit LCAX300-58 BENT 90 DEGREE
CONN TERM RECT TONG 300 MCM #5/8
Copper Compression Lug, 1 Hole, 300 kcmil Flex, 5/8 Inch (15.9 mm) Stud, 90 Degree Bent, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Alias de fabricantes

Panduit tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Panduit también podría ser conocido por los siguientes nombres:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN