Panduit LCA8-38-L

Panduit LCA8-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 8 AWG, Red, 50Pcs
$ 2.145
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Panduit LCA8-38-L.

IHS

Datasheet2 páginasHace 14 años

Sager Electronics

Electro Sonic

Historial de existencias

Tendencia de 3 meses:
-1.15%

Cadena de suministros

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

PanduitLCA8-14-L
Panduit LCA8-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 8AWG, Red, 50Pcs
PanduitLCA8-10-L
Compression Connector, 8 American Wire Gauge, 600 V Rohs Compliant: Yes |Panduit LCA8-10-L
PanduitLCAF8-38-L
TERMINAL, COMPRESSION LUG, M10, 8AWG; Pr; Product Range:Pan-Lug LCAF Series; Termination:Crimp; Wire Size AWG
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece
TE Connectivity35665
Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 16.66 mm, M16, metal, 35665

Descripciones

Descripciones de Panduit LCA8-38-L suministradas por sus distribuidores.

Panduit LCA8-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 8 AWG, Red, 50Pcs
Terminal, Compression Lug, M10, 8 Awg; Product Range:Lca Series; Termination:Crimp; Wire Size Awg Max:8Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCA8-38-L
Copper Compression Lug, 1 Hole, No. 8 American Wire Gauge (AWG), 3/8 Inch (9.5 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Alias de fabricantes

Panduit tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Panduit también podría ser conocido por los siguientes nombres:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN