Panduit JP2DW-L20

J-Pro JP2DW-L20 Cable Support J-Hook 2 in. Dia Loop Rod/Threaded Mount Nonmetallic Black
$ 5.006
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Panduit JP2DW-L20.

JRH Electronics

Datasheet1 páginasHace 0 años

Sager Electronics

RS (Formerly Allied Electronics)

Historial de existencias

Tendencia de 3 meses:
+258%

Cadena de suministros

Country of OriginUS

Componentes relacionados

J-Pro JP131DW-L20 Cable Support System 1 in. Dia Loop Rod/Threaded Mount Nonmetallic Black
Panduit ABM3H-AT-T0 Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 1.5"x1.5", Blk, 200Pcs
Panduit ABM3H-A-L20 Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 1.5"x1.5", Blk, 50Pcs

Descripciones

Descripciones de Panduit JP2DW-L20 suministradas por sus distribuidores.

J-Pro JP2DW-L20 Cable Support J-Hook 2 in. Dia Loop Rod/Threaded Mount Nonmetallic Black
Cable Accessories J Hook Clip Wire and Treaded Rod Clip Nylon 6/6
Panduit JP2DW-L20 J Hook w/Drop Wire and Rod Clip, Nylon 6.6, Black, 50Pcs
J-PRO Cable support system with clip for use with 12 wire and threaded rod up to 3/8 (9.5mm) in diameter or 1/8 - 1/4 (3.2mm - 6.4mm) 2.00 (50.8mm) max. bundle capacity nylon 6.6 with metal attachments black 50 pc. package quantity.
Cable Clamp, Pa66, Blk, 92.9Mm X 44.45Mm; Cable Clamp/Clip Type:J Hook Cable Support; Internal Diameter:50.8Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:92.9Mm Rohs Compliant: Na |Panduit JP2DW-L20
J Hook with clip for use with No. 12 wire, threaded rod up to 3/8 Inch (9.5mm) in diameter, or 1/8 Inch - 1/4 Inch (3.2mm - 6.4mm) thick flanges, Black, Complete horizontal and vertical 1 Inch bend radius control helps prevent degradation of cable performance, UL 2043 and CAN/ULC S102.2 listed and are suitable for use in air handling spaces, Durable non-metallic J Hook materials provide the ability to manage and support a large number of cables, Pre-riveted assemblies allow for attachment to ceilings, beams, threaded rods, drop wires and under floor supports to meet requirements of a variety of applications, Wide cable support base prevents pinch points that could cause damage to cables, Cable tie channel allows user to easily install 3/4 Inch Tak-Ty Cable Ties to retain cable bundle.

Alias de fabricantes

Panduit tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Panduit también podría ser conocido por los siguientes nombres:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN