Panduit IT9100-CUV2

Cable Accessories Inline Cable Tie Nylon 6.6 Ultraviolet Red Bulk
$ 0.668
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Panduit IT9100-CUV2.

Master Electronics

Datasheet192 páginasHace 21 años

Sager Electronics

Newark

Historial de existencias

Tendencia de 3 meses:
-95.42%

Cadena de suministros

Country of OriginSingapore

Componentes relacionados

PANDUIT IT9115-CUV2 Cable Tie, 389x8.9, Nylon 6.6 (Polyamide 6.6), Red, 389 mm, 8.9 mm, 115 mm
PanduitPLT2H-TL2
Cable Tie, 8.1L (206Mm), Light-Heavy, Ny Rohs Compliant: Yes |Panduit PLT2H-TL2
PanduitPLT4H-TL2
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Red, Nylon 6/6, 120 lb Strength, 250 PK

Descripciones

Descripciones de Panduit IT9100-CUV2 suministradas por sus distribuidores.

Cable Accessories Inline Cable Tie Nylon 6.6 Ultraviolet Red Bulk
Cable Tie, Wide, Red, Pk100; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Red; Cable Tie Length:358Mm; Cable Tie Width:8.9Mm; Cable Bundle Diameter Max:100Mm; Minimum Loop Tensile Strength:124Lb; Cable Tie Rohs Compliant: Yes |Panduit IT9100-CUV2
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus with weather-resistant Nylon 6.6 material theyre ideal for indoor and outdoor environments and harsh UV light. Light-hea
Cable Tie, In-Line, 14.1 Inches (358 mm) Length, Light-Heavy, Weather Resistant, Red color to match the foam. Lasts 2-3 times longer than normal pigmented colors. No protruding head to cause injury since head is inverted. No protruding tie tip to cause injury since the tip is trapped between the tie and the foam. Tie will not slip on the foam since the head will indent the foam to remain captive. Wide tie body 0.35 inch (8.9 mm) for improved aesthetics. Cannot over-tension tie causing bulges in the foam. Install by hand or use Panduit GTH installation tool. Flexible and easy to handle and install. No need to heat weld the ends closed. No cut-off scrap pieces to handle or pick up. Strong 124 pound (552 Newton) minimum loop tensile strength. Locking wedge is protected from unlocking and from ultraviolet light exposure. Ties are installed with the teeth on the inside against the foam.

Alias de fabricantes

Panduit tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Panduit también podría ser conocido por los siguientes nombres:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • IT9100CUV2