Panduit HSTTA25-48-Q

Heat Shrink Tubing, Lng 1.22M, Shrink Ratio 3: 1, Inner Diam 0.25IN, Hstt Series
$ 13.625
Ficha técnica

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Panduit HSTTA25-48-Q.

Master Electronics

Datasheet1 páginasHace 14 años
Datasheet1 páginasHace 18 años

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Historial de existencias

Tendencia de 3 meses:
-11.13%

Cadena de suministros

Country of OriginKorea Republic of

Componentes relacionados

Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs
Alpha WireF2211/4 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
Tubing; Heat Shrink; Flame Retardant; Blk Polyolefin; 48" L; 2: 1 Shrink Ratio
Tubing Heat-Shrink; 2.5:1; Black; 4 ft. long; Expanded: 0.25 in.
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 48" L, 2:1 SHRINK RATIO

Descripciones

Descripciones de Panduit HSTTA25-48-Q suministradas por sus distribuidores.

HEAT SHRINK TUBING, LNG 1.22M, SHRINK RATIO 3:1, INNER DIAM 0.25IN, HSTT SERIES
Cable Accessories Thin Wall Heat Shrinkable Tubing Polyolefin Black
Tubing Heat-Shrink; 3:1; Black; Expanded: 0.25 in.; 48 in. long
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual
Heat Shrink Tubing and Sleeves HS-TUBING 1/4 BK 3:1 4
Thin wall adhesive lined heat shrink 4 pieces .25 (6.4mm) diameter adhesive lined black cross-linked polyolefin 25 pc. package quantity.
HEAT-SHRINK TUBING, 3:1, BLACK, 6.4MM; Shrink Ratio:3:1; I.D. Supplied - Imperial:0.25"; I.D. Supplied - Metric:6.4mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:4ft; Length - Metric:1.22m; I.D. Recovered Max - Metric:2mm RoHS Compliant: Yes
DAMP-SHRINK Dual Wall Adhesive Lined Thin Wall Heat Shrink, 0.250 Inch (6.4 mm) Diameter, 0.080 Inch (2.0 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Black. For damp locations, Flexible tubing with an adhesive inner wall which seals and protects components from moisture and corrosion. For use where an environmental seal is needed, protecting components such as a connector to cable transitions. Shrink Ratio is 3 to 1. Temperature Range is -67 degrees Fahrenheit to 230 degrees Fahrenheit (-55 degrees Celsius to 110 degrees Celsius). Voltage is 600 Volts. Flammability is Outer wall flame retardant UL (VW-1) Recognized, Military Specification AMS-DTL-23053/4 Class 3. (material performance only).

Alias de fabricantes

Panduit tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Panduit también podría ser conocido por los siguientes nombres:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN