Descripciones de Panduit F1.5X3LG6-A suministradas por sus distribuidores.
Wire Ducting & Raceways Slotted Duct PVC 1.5X3X6'Adh.LGray
Panduct type F narrow slot wiring duct 1.5 W x 3 H 6 length PVC adhesive light gray.
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride Light Gray
Narrow Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit F1.5X3LG6-A
TYPE F SLOTTED DUCT, 1.5" X 3" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Duct Wiring; PVC; Narrow Slot; Flush; Adhesive; 1.5 x 3 in.; Lt Gray
NARROW FINGERS 1.50W X 3H X 6FT USE WITH C1.5LG6 COVER 120FT PER PKG
WIRE DUCT,NARROW SLOT,GRAY,1.75 W X 3 D
Panduit Sales Corp Nar Slot Adh DctPvc15X3X6ftLg6Ft
WIRE DUCT SLOTTED ADH SCREW 6'
Narrow Slotted Duct, Adhesive, PVC, 1.5
Panduct F1.5X3LG6-A Base Wiring Duct
Slotted Duct, Polyvinyl Chloride, 1.5 Inches x 3 Inches x 6 Feet, Adhesive, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 50 Degrees Celsius (122 Degrees Fahrenheit), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.