Panduit DNG18-250FB-M

Quick Disconnect Terminal 18-22AWG F 23.6mm 8.9mm Tin Loose Piece
$ 0.44
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Panduit DNG18-250FB-M.

IHS

Datasheet1 páginasHace 0 años

Electro Sonic

Sager Electronics

DigiKey

Historial de existencias

Tendencia de 3 meses:
-13.40%

Cadena de suministros

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Panduit DNF18-188FIB-M Female Disconnect, Nylon Insul, 600V, 22-18AWG, Red, 1000Pcs
Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin InsulKrimp™ T/R
Quick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin InsulKrimp™ Adhesive T/R
Quick Disconnect Terminal 18-22AWG Brass Red F 18mm Tin T/R
Quick Disconnect Terminal 18-22AWG Copper Red F 19.8mm Tin Box
Quick Disconnect Terminal 18-22AWG Brass Red F 21.8mm Tin InsulKrimp™ Reel

Descripciones

Descripciones de Panduit DNG18-250FB-M suministradas por sus distribuidores.

Quick Disconnect Terminal 18-22AWG F 23.6mm 8.9mm Tin Loose Piece
Female Disconnect, 6.3Mm, 22-18Awg, Red; Product Range:Supra-Grip Dng-Fb Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg Rohs Compliant: Yes |Panduit DNG18-250FB-M
The Supra-Grip female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.93 (23.6 mm) long and 0.35 (8.9 mm)
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Flared barrel extension integrated into stamping to provide insulation grip for double crimp requirements. Fully insulated design provides protection from electrical shorts. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher-quality connection. Mates with DNF-FIMB family. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Alias de fabricantes

Panduit tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Panduit también podría ser conocido por los siguientes nombres:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN