Descripciones de Panasonic ERJ8ENF1822V suministradas por sus distribuidores.
Res Thick Film 1206 18.2K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 18.2 kΩ, 0.25 W, ±1 %, ERJ8ENF1822V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 18.2kOhm 0.25W 1/4W
Thick Film Chip Res, 1206,1% Precision 1; Thick Film Chip Res, 1206,1% Precision 18.2Kohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 18200 ½, 1 %, 0.25 W
Panasonic SCT
Panasonic ERJ8ENF1822V - General Purpose Chip Resistors
Res, Thick Film, 18K2, 1%, 0.25W, 1206; Resistance:18.2Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-8ENF1822V
RESISTOR, 18.2K, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:18.2kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound