Descripciones de Panasonic ERJ6ENF6343V suministradas por sus distribuidores.
Res Thick Film 0805 634K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±100ppm/℃ ±1% 634kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 634 kΩ, 0.125 W, ±1 %, ERJ6ENF6343V
Precision Thick Film Chip Resistor, 634000 ½, 1 %, 0.125 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 634kOhm ±100ppm/C
Thick Film Resistors - SMD 0805 634Kohms 1% AEC-Q200
Panasonic ERJ6ENF6343V - General Purpose Chip Resistors
Res, Thick Film, 634K, 1%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:634Kohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJ-6ENF6343V
RES, THICK FILM, 634K, 125MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:634kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Full Reel; MSL:(Not Applicable); SVHC:Diboron trioxide (19-Dec-2012); Resistor Mounting:SMD; Resistor Terminals:Wraparound; SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)