Descripciones de Panasonic ERA-8AEB1372V suministradas por sus distribuidores.
Res Thin Film 1206 13.7K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 13700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 13.7KOHM
Resistor, metal film, SMD 1206 (3216), 13.7 kΩ, 0.25 W, ±0.1 %, ERA8AEB1372V
Metal Film (Thin Film) Chip Resistors, 0.25W, 13700½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors - SMD 1206 13.7Kohm 25ppm 0.1% AEC-Q200
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 13.7kOhm ±25ppm/C
Panasonic ERA8AEB1372V - High Precision Chip Resistors
RES, 13K7, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 13.7kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device
Res, Thin Film, 13K7, 0.1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Era; Resistencia:13.7Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERA8AEB1372V