Descripciones de Panasonic ERA-6AEB1432V suministradas por sus distribuidores.
Res Thin Film 0805 14.3K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 14300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA6AEB1432V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 14.3kOhm 0.125W 1/8W
ERA Series 0805 14.3 kOhm ±0.1% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
Resistor, metal film, SMD 0805 (2012), 14.3 kΩ, 0.125 W, ±0.1 %, ERA6AEB1432V
Metal Film (Thin Film) Chip Resistors, 0.125W, 14300½, 0.1%, 0805, RoHS
Panasonic SCT
THIN FILM SMNT RESISTOR 0805 CASE 14.3KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Panasonic ERA6AEB1432V - High Precision Chip Resistors
RES, 14K3, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 14.3kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); External Depth: 1.25mm; External Length / Height: 0.5mm; External Width: 2mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device
Resistor Type = Thin Film / Resistance kOhm = 14.3 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805