Descripciones de Panasonic DS4E-M-DC12V suministradas por sus distribuidores.
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 4 Form C
High Sensitivity Signal Relay, 4 Form C, 400mW Type, Gold Contact
Power/Signal Relay, 4PDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
RELAY, SIGNAL, 4PDT, 250VAC, 220VDC, 2A; Coil Voltage:12VDC; Contact Configuration:4PDT; Contact Current:2A; Product Range:DS Series; Relay Mounting:Through Hole; Coil Type:DC Monostable; Relay Terminals:Solder; Carry Current:3A RoHS Compliant: Yes
RELAY, PCB, 4PCO, 12VDC; Series:DS; Relay Type:Miniature; Voltage, Coil DC Nom:12V; Resistance, Coil:360ohm; No. of Poles:4; Contact Configuration:DPDT; Voltage, Contact DC Max:220V; Max Contact Current AC:3A; Max Contact Current DC:3A; Mounting Type:PCB; External Length / Height:9.8mm; Width, External:35.24mm; External Depth:9.9mm; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Type:Single Side Stable - 4 Form C; Approval Bodies:CSA, BSI; Approval Category:UL Recognised; Contact Material:Gold-clad silver; Contact Style:CO; Current, Switching AC Max:2A; Current, Switching DC Max:2A; DC Coil Power:400mW; No. of Electrical Operations:500000; No. of Mechanical Operations:100000000; Power, Switching Max:60W; Power, Switching VA Max:125VA; Resistance, Contact:50mohm; Resistance, Insulation:100Mohm; Time, Operating:3ms; Time, Release:2ms; Voltage, Insulation Resistance:500V dc; Voltage, Load Peak +:1500V; Voltage, switching AC/DC Max:220V dc