onsemi PCS3PS550AG-08CR

Clock Generator 18MHz to 36MHz-IN 36MHz-OUT 8-Pin WDFN T/R
$ 1.429
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi PCS3PS550AG-08CR.

IHS

Datasheet7 páginasHace 10 años

onsemi

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de onsemi PCS3PS550AG-08CR desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Componentes relacionados

DUAL Obsolete Surface Mount EAR99 (Type) IC 2010 -20C~85C 2mm 9mA
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 10MHz to 70MHz-IN 70MHz-OUT 8-Pin TDFN T/R
General Purpose Peak EMI Reduction Device General Purpose Peak EMI Reduction Device
PLL Clock Generator Single 8-Pin WDFN T/R
DUAL Obsolete Surface Mount Tin (Sn) (Type) IC 2011 0C~70C 2mm 75MHz

Descripciones

Descripciones de onsemi PCS3PS550AG-08CR suministradas por sus distribuidores.

Clock Generator 18MHz to 36MHz-IN 36MHz-OUT 8-Pin WDFN T/R
Clock Generators & Support Products 18-36MHZ 3.3V GP EMI
Clock Generator, 36MHz, CMOS, PDSO8
Gold DUAL Obsolete NO LEAD (Type) IC 4Weeks -20C~85C 2mm 9mA
Peak EMI Reduction IC, General Purpose
PEAK EMI REDUCTION IC, 24MHZ, WDFN-8;
PCS3PS550AG-08CR, MOTOR DRIVER IC
IC CLK EMI REDUCTION FREQ 8WDFN
The PCS3PS550A is a versatile 2.3 V to 3.6 V Timing-Safe spread spectrum frequency modulator designed specifically for a wide range of clock frequencies. The PCS3PS550A reduces electromagnetic interference (EMI) at the clock source allowing system wide reduction of EMI of all clock dependent signals. PCS3PS550A allows significant system cost savings by reducing the number of circuit board layers ferrite beads shielding that are traditionally required to pass EMI regulations. PCS3PS550A modulates the output of a single PLL in order to spread the bandwidth of a synthesized clock and more importantly decreases the peak amplitude of its harmonics. This results in significantly lower system EMI compared to the typical narrow band signal produced by oscillators and most frequency generators. Lowering EMI by increasing a signals bandwidth is called spread spectrum clock generation.

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • PCS3PS550AG08CR