onsemi FSQ0365RL

650V Integrated Power Switch with Valley Switching control for 19Watt offline flyback converters
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi FSQ0365RL.

IHS

Datasheet0 páginasHace 0 años
Datasheet0 páginasHace 0 años

onsemi

Fairchild Semiconductor

element14 APAC

Farnell

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de onsemi FSQ0365RL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descripciones

Descripciones de onsemi FSQ0365RL suministradas por sus distribuidores.

650V Integrated Power Switch with Valley Switching control for 19Watt offline flyback converters
Switching Regulator, Current-mode, 1.68A, 67kHz Switching Freq-Max, PDSO8
Switch Products SMPS Power switch
IC SWIT PWM GREEN OVP UVLO 8SOP
IC OFFLINE SWITCH FLYBACK 8LSOP
POWER SWITCH SMPS GREEN, SMD, LSOP8; Primary Input Voltage:15V; No. of Outputs:1; Output Voltage:700V; Output Current:1.5A; Voltage Regulator Case Style:LSOP; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:0365; Enc Power Output @ 230VAC:17.5W; Enc Power Output @ 85-265VAC:13W; Frequency:55.6kHz; On Resistance Rds(on):3.5ohm; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Current Max:1.5A; Output Voltage Max:700V; Package / Case:LSOP; Power Dissipation Pd:1.5W; Power Dissipation Pd:1.5W; Power Output Open Framed @ 230VAC:25W; Power Output Open Framed @ 85-265VAC:19W; Power Supply Type:SMPS; Supply Voltage Max:20V; Termination Type:SMD; Voltage Vcc:15V
A Valley Switching Converter generally shows lower EMI and higher power conversion efficiency than a conventional hard-switched converter with a fixed switching frequency. The FSQ-series is an integrated Pulse-Width Modulation (PWM) controller and SenseFET specifically designed for valley switching operation with minimal external components. The PWM controller includes an integrated fixed-frequency oscillator, Under-Voltage Lockout, Leading Edge Blanking (LEB), optimized gate driver, internal soft-start, temperature-compensated precise current sources for loop compensation, and self-protection circuitry. Compared with discrete MOSFET and PWM controller solutions, the FSQ-series reduces total cost, component count, size and weight; while simultaneously increasing efficiency, productivity, and system reliability. This device provides a basic platform that is well suited for cost-effective designs of valley switching fly-back converters.

Imágenes

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd