onsemi FSAV331QSCX

2 300MHz SSOP-16-150mil Analog Switches - Special Purpose ROHS
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi FSAV331QSCX.

IHS

Datasheet7 páginasHace 16 años

onsemi

Mouser

Fairchild Semiconductor

Historial de existencias

Tendencia de 3 meses:
-100%

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-03-04
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Componentes relacionados

Texas InstrumentsAM26LS31CDBR
EAR99 AM26LS31 Tape & Reel (TR) RS422RS485 interface driver 5V 80mA 128.593437mg 20ns
Texas InstrumentsTS5V330CDBQR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SSOP -40 to 85
Texas InstrumentsAM26C31IDBR
Quadruple differential line driver 16-SSOP -40 to 125
Other Interface ICs; SP3232EEA-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; SSOP
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16
MaxLinearSP3232ECA-L
True +3.0V to +5.5V RS-232 Transceivers | IC TXRX RS232 ESD TRUE 16SSOP

Descripciones

Descripciones de onsemi FSAV331QSCX suministradas por sus distribuidores.

2 300MHz SSOP-16-150mil Analog Switches - Special Purpose ROHS
Video Multiplexer, 2 Func, 1 Channel, CMOS, PDSO16
MULTIPLEXER/DEMULTIPLEXER WIDE BANDWIDTH VIDEO SWITCH
IC VIDEO SWITCH DUAL 4X1 16QSOP
MULTIPLEXERS / DEMULTIPLEXERS;
The Fairchild video switch FSAV331 is a dual 4:1 high speed video switch which can be configured as either multiplexer or demultiplexer. Low on-resistance allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When the OE Pin is LOW, S0 and S1 connect the A Port to the selected B Port output. When the OE Pin is HIGH, the switch is OPEN and a HIGH-Impedance state exists between the two ports.

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd