onsemi FSA8069UCX

Audio Jack IC Featureing Impedance and Moisture Detection
$ 0.869
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi FSA8069UCX.

IHS

Datasheet0 páginasHace 0 años
Datasheet0 páginasHace 0 años

onsemi

Augswan

Fairchild Semiconductor

Historial de existencias

Tendencia de 3 meses:
-0.33%

Cadena de suministros

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-02-13
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 months ago)

Componentes relacionados

Texas InstrumentsBQ27441DRZT-G1A
System-side Impedance Track™ battery fuel (gas) gauge 12-SON -40 to 85
STMicroelectronicsGG25LAJ
IC BATT MON GAS GAUGE 10FCCSP / Battery Battery Monitor IC 10-FCCSP (1.37x2.01)
STMicroelectronicsGG25LJ
BATTERY GAUGE, Adjustable, 1 Channel, PBGA10
Texas InstrumentsBQ27411DRZT-G1C
Pack-side Impedance Track™ fuel gauge | battery gas gauge 12-SON -40 to 85
Touch Screen/Proximity Controller, 6-CH Capacitive, I2C, SMBus Interface, 3V or 5.5V Supply, DFN-10
Capacitive touch sensors; MICROCHIP; CAP1206-1-AIA-TR; 6; 900 µm; I2C, SMBus; 3 V - 5.5 V

Descripciones

Descripciones de onsemi FSA8069UCX suministradas por sus distribuidores.

Audio Jack IC Featureing Impedance and Moisture Detection
IC AUDIO JACK DETECT SW 12L-WLCS
The FSA8069 is an audio jack detection switch for 3.5 mm and 2.5 mm headsets. The FSA8069 features impedance detection and moisture sensing, which prevents false detection of accessories in the audio jack. An integrated MIC switch allows a processor to configure attached accessories. An LDO provides DC bias to microphone and remote key circuit in accessory. The FSA8069 detects seven headset impedance steps and supports configurable gain in the amplifier according to the type of load. The architecture is designed to allow headphones to be used for listening to music from mobile handsets, personal media players, and portable peripheral devices.

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd