onsemi FIN1031M

3.3V LVDS 4-Bit High Speed Differential Driver | IC DRVR QUAD 3.3V HS LVDS 16SOIC
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi FIN1031M.

IHS

Datasheet6 páginasHace 24 años
Datasheet0 páginasHace 0 años

onsemi

Fairchild Semiconductor

iiiC

Historial de existencias

Tendencia de 3 meses:
Restocked

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Componentes relacionados

Texas InstrumentsDS90LV031ATMX/NOPB
30mA LVDS 0 4 3V 200MHz 2ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps SOIC-16 9.91mm*3.91mm*1.45mm
Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90LV047ATM/NOPB
400-Mbps LVDS quad high-speed differential driver 16-SOIC -40 to 85
Analog DevicesADN4668ARZ
e3 ADN4668 Tube LVDS interface receiver 3.3V 15mA 1.5mm 2.7ns
Analog DevicesADN4667ARZ
3 V LVDS Quad CMOS Differential Line Driver | IC DRIVER DIFF LVDS 4CH 16SOIC
MaxLinearSP26LV432CN-L
R-PDSO-G16 Tube RS422RS485 EIA-422 interface transceiver 60mV 9.9mm 35ns 50Mbps

Descripciones

Descripciones de onsemi FIN1031M suministradas por sus distribuidores.

3.3V LVDS 4-Bit High Speed Differential Driver | IC DRVR QUAD 3.3V HS LVDS 16SOIC
R-PDSO-G16 Tube LVDS EIA-644; TIA-644 interface transceiver 3.3V 9.9mm 2ns 400Mbps
0 4 3V 200MHz 2ns 3.6V 275MHz(Typ) LVTTL 400Mbps SOIC-16 1.5mm
Quad Transmitter RS-644 16-Pin SOIC N Rail
Line Driver, 4 Func, 4 Driver, PDSO16
This quad driver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350mV which provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock and data. The FIN1031 can be paired with its companion receiver, the FIN1032, or any other Fairchild LVDS receiver. Product Highlights: Greater than 400Mbs data rate 3.3V power supply operation 0.4ns maximum differential pulse skew 2.0ns maximum propagation delay Low power dissipation Power OFF protection Meets or exceeds the TIA/EIA-644 LVDS standard Pin compatible with equivalent RS-422 and LVPECL devices 16-Lead SOIC and TSSOP packages save space

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd