onsemi FDMF3039

Smart Power Stage (SPS) Module | IC HALF-BRIDGE DRVR PWM 22PQFN
$ 1.24
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi FDMF3039.

IHS

Datasheet23 páginasHace 5 años
Datasheet0 páginasHace 0 años

Upverter

Newark

onsemi

Augswan

Historial de existencias

Tendencia de 3 meses:
-2.01%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de onsemi FDMF3039 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-08-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Descripciones

Descripciones de onsemi FDMF3039 suministradas por sus distribuidores.

Smart Power Stage (SPS) Module | IC HALF-BRIDGE DRVR PWM 22PQFN
Smart Power Stage Module 30A Current Rating 4.5V to 5.5V Supply Voltage 3-State 5V PWM Input Gate Driver Surface Mount 22-Pin PQFN T/R
Shoot-Through UVLO ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) DC-DC Converters Synchronous Buck Converter bridge driver 30A 4.5V~24V 43mg -40C~150C TJ
Mosfet Driver, -40 To 125Deg C; No. Of Channels:-; Driver Configuration:Half Bridge; Power Switch Type:Mosfet; No. Of Pins:22Pins; Ic Case/Package:Pqfn; Input Type:-; Source Current:-; Sink Current:-; Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi FDMF3039
The SPS family is Fairchild’s fully optimized, ultra-compact, integrated MOSFET plus driver power stage solution for high-current, high-frequency, synchronous buck, DC-DC applications. The FDMF3039 integrates a driver IC with a bootstrap Schottky diode and two power MOSFETs into a thermally enhanced, ultra-compact 3.5 mm x 4.5 mm package.With an integrated approach, the SPS switching power stage is optimized for driver and MOSFET dynamic performance, minimized system inductance, and power MOSFET RDS(ON). The SPS family uses Fairchild's high-performance PowerTrench® MOSFET technology, which reduces switch ringing, eliminating the need for a snubber circuit in most buck converter applications.A driver IC with reduced dead times and propagation delays further enhances the performance. The FDMF3039 supports diode emulation (using FCCM pin) for improved light-load efficiency. The FDMF3039 also provides a 3-state 5V PWM input for compatibility with a wide range of PWM controllers.

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd