onsemi FDMF3033

MOSFET Driver, 1 Channel, High Side and Low Side, 4 A, 4.5 V to 24 V, 20 ns, 31 Pins, PQFN
$ 1.35
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi FDMF3033.

IHS

Datasheet0 páginasHace 0 años

onsemi

Farnell

Newark

Augswan

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-03
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Descripciones

Descripciones de onsemi FDMF3033 suministradas por sus distribuidores.

MOSFET Driver, 1 Channel, High Side and Low Side, 4 A, 4.5 V to 24 V, 20 ns, 31 Pins, PQFN
Smart Power Stage (SPS) Module
half-bridge 1 PQFN-31 SMD mount,glue mount 5mm*5mm*800μm
Switching Regulator, Current-mode, 60A, 1500kHz Switching Freq-Max
SMART POWER STAGE MODULE MOSFET, PQFN-31; Driver Configuration: High Side and Low Side; Peak Output Current: 2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 24V; Driver Case Style: PQFN; No. of Pins: 31Pins; Input Delay: -; O
Shoot-Through ACTIVE (Last Updated: 1week ago) Cut Tape (CT) BOTTOM bridge driver 60A 5.5V 1Ohm LS 1Ohm HS 0.8mm
The SPS family is Fairchild’s next-generation, fully optimized, ultra-compact, integrated MOSFET plus driver power stage solution for high-current, high-frequency, synchronous buck, DC-DC applications. The FDMF3033 integrates a driver IC with a bootstrap Schottky diode and two power MOSFETs into a thermally enhanced, ultra-compact 5 mm x 5 mm package.With an integrated approach, the SPS switching power stage is optimized for driver and MOSFET dynamic performance, minimized system inductance, and power MOSFET RDS(ON). The SPS family uses Fairchild's high-performance PowerTrench® MOSFET technology, which reduces switch ringing, eliminating the need for a snubber circuit in most buck converter applications.A driver IC with reduced dead times and propagation delays further enhances the performance. The FDMF3033 supports diode emulation (using FCCM pin) for improved light-load efficiency. The FDMF3033 also provides a 3-state 5 V PWM input for compatibility with a wide range of PWM controllers.

Imágenes

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd