onsemi FAN7081MX-GF085

DRIVER, GATE, HIGH SIDE, 600V, 8SOIC; Device Type: IGBT, MOSFET; Module Configura
$ 0.989
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi FAN7081MX-GF085.

IHS

Datasheet16 páginasHace 4 años
Datasheet0 páginasHace 0 años

element14 APAC

Farnell

Augswan

Future Electronics

Historial de existencias

Tendencia de 3 meses:
-0.06%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de onsemi FAN7081MX-GF085 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
SnapEDA
Footprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-11-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Componentes relacionados

onsemiFAN7361MX
Tape & Reel (TR) FAN7361 High-Side 2010 gate driver 160ns -40C~150C TJ 250mA 500mA 625mW
IC GATE DRVR HIGH-SIDE 8SOIC / High-Side Gate Driver IC Inverting 8-SOIC
Tube FAN7083 High-Side 2005 gate driver 400ns -40C~150C TJ 200mA 400mA 625mW
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
InfineonAUIRS2117STR
Tape & Reel (TR) AUIRS2117S High-Side 2000 gate driver 130ns -40C~150C TJ 290mA 600mA 625mW
InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC

Descripciones

Descripciones de onsemi FAN7081MX-GF085 suministradas por sus distribuidores.

DRIVER, GATE, HIGH SIDE, 600V, 8SOIC; Device Type:IGBT, MOSFET; Module Configura
Tape & Reel (TR) FAN7081 High-Side 2007 gate driver 15ns -40C~150C TJ 250mA 500mA 625mW
FAN7081 Series 600 V High Side Gate Driver IC - 8-SOIC
Driver 600V 0.5A 1-OUT High Side Inv Automotive 8-Pin SOIC T/R
15ns 1 10V 300ns 20V Inverting IGBT,MOSFET,N 10ns 250mA,500mA SOIC-8 , 1.5mm
DRIVER, GATE, HIGH SIDE, 600V, 8SOIC; Device Type:IGBT, MOSFET; Module Configuration:High Side; Peak Output Current:250mA; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:130ns; Output Delay:140ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:10V to 20V
The FAN7081_GF085 is a high-side gate drive IC designed for high-voltage and high-speed driving of MOSFET or IGBT, which operates up to 600V. Fairchild's high-voltage process and common- mode noise cancellation technique provide stable operation in the high-side driver under high-dV/dt noise circumstances.An advanced level-shift circuit allows high-side gate driver operation up to VS=-5V (typical) at VBS=15V. Logic input is compatible with standard CMOS outputs. The UVLO circuits prevent from malfunction when VCC and VBS are lower than the specified threshold voltage. It is available with space saving SOIC-8 Package. Minimum source and sink current capability of output driver is 250mA and 500mA respectively, which is suitable for magnetic- and piezo type injectors and general MOSFET/IGBT based high-side driver applications.

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • FAN7081MXGF085
  • FAN7081MX_GF085