onsemi FAN5358S713X

RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm
$ 0.567
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi FAN5358S713X.

IHS

Datasheet0 páginasHace 0 años
Datasheet0 páginasHace 0 años

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Historial de existencias

Tendencia de 3 meses:
Restocked

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Componentes relacionados

Texas InstrumentsTPS61221DCKR
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 3.3V 0.5A 6-Pin SC-70 T/R
Texas InstrumentsTPS61222DCKR
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 5V 0.5A 6-Pin SC-70 T/R
Texas InstrumentsTLV61225DCKR
Battery Charge Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO6
Texas InstrumentsTLV61224DCKR
Battery Charge Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO6

Descripciones

Descripciones de onsemi FAN5358S713X suministradas por sus distribuidores.

RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm
Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 500mA 6-TSSOP, SC-88, SOT-363
Switching Regulator, Voltage-mode, 1.15A, 2000kHz Switching Freq-Max, PDSO6
2MHz, 500mA Synchronous Buck Regulator
The FAN5358 is a step-down switching voltage regulator that delivers a fixed output from an input voltage supply of 2.7V to 5.5V. Using a proprietary architecture with synchronous rectification, the device is capable of delivering 500mA and maintaining a very high efficiency of over 80% at load currents as low as 1mA. The regulator operates at a nominal frequency of 2MHz, which reduces the value of the external components to as low as 2.2µH for the output inductor and 4.7µF for the output capacitor. At moderate and light loads, pulse frequency modulation is used to operate the device in power-save mode with a typical quiescent current of 25µA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. In shutdown mode, the supply current drops below 1µA, reducing power consumption. FAN5358 is available in a 6-lead SC70 package.

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd