onsemi FAN53555BUC05X

Conv DC-DC 2.5V to 5.5V Step Down Single-Out 0.6V to 1.23V 5A 20-Pin WLCSP T/R
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi FAN53555BUC05X.

IHS

Datasheet29 páginasHace 2 años
Datasheet0 páginasHace 0 años

Master Electronics

onsemi

Augswan

Fairchild Semiconductor

Cadena de suministros

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-11-15
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Componentes relacionados

Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20
Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20
Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20

Descripciones

Descripciones de onsemi FAN53555BUC05X suministradas por sus distribuidores.

Conv DC-DC 2.5V to 5.5V Step Down Single-Out 0.6V to 1.23V 5A 20-Pin WLCSP T/R
Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20
5 A, 2.4 MHz, Digitally Programmable TinyBuck™ Regulator
The FAN53555 is a step-down switching voltage regulator that delivers a digitally programmable output from an input voltage supply of 2.5 V to 5.5 V. The output voltage is programmed through an I2C interface capable of operating up to 3.4 MHz.Using a proprietary architecture with synchronous rectification, the FAN53555 is capable of delivering 5 A continuous at over 80% efficiency, while maintaining over 80% efficiency at load currents as low as 10 mA. Pulse currents as high as 6.5 A can be supported by the 05 option. The regulator operates at a nominal fixed frequency of 2.4 MHz, which reduces the value of the external components to 330 nH for the output induction and as low as 20 µF for the output capacitor. Additional output capacitance can be added to improve regulation during load transients without affecting stability. Inductance up to 1.2 µH may be used with additional output capacitance.At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate in Power-Save Mode with a typical quiescent current of 60 µA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 2.4 MHz. In Shutdown Mode, the supply current drops below 1 µA, reducing power consumption. PFM Mode can be disabled if constant frequency is desired. The FAN53555 is available in a 20-bump, 1.6 x 2 mm, WLCSP.

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd