onsemi FAN3121TMX-F085

Single 9A High -Speed, Low-Side Gate Driver - 8LD, SOIC, JEDEC MS-012, .150" NARROW BODY
$ 1.538
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi FAN3121TMX-F085.

IHS

Datasheet21 páginasHace 4 años
Datasheet0 páginasHace 0 años

Newark

Fairchild Semiconductor

SHENGYU ELECTRONICS

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de onsemi FAN3121TMX-F085 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Cadena de suministros

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-30
LTD Date2023-06-30

Componentes relacionados

Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
Tape & Reel (TR) FAN3121 Low-Side 2014 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
Tape & Reel (TR) FAN3122 Low-Side 2017 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
MicrochipMIC4421ZM
High Speed, 9A Low Side Mosfet Driver 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
MicrochipMIC4422YM-TR
Tape & Reel (TR) MIC4422 Low-Side 2005 gate driver 20ns 85C 9A 9A 1.04W
MicrochipMIC4422AZM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC

Descripciones

Descripciones de onsemi FAN3121TMX-F085 suministradas por sus distribuidores.

Single 9A High -Speed,Low-Side Gate Driver - 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
Tape & Reel (TR) Low-Side 2017 Inverting gate driver 23ns -55C~150C TJ 10.6A 11.4A 0.8V 2V
23ns 1 4.5V 35ns 18V 800mV,2V Inverting MOSFET,N 19ns 10.6A,11.4A SOIC-8 , 4.9mm*3.9mm*1.5mm
Driver 11.4A 1-OUT Low Side Inv Automotive 8-Pin SOIC T/R
The FAN3121 and FAN3122 MOSFET drivers are designed to drive N-channel enhancement MOSFETs in low-side switching applications by providing high peakcurrent pulses. The drivers are available with either TTL input thresholds (FAN312xT) or VDD-proportional CMOS input thresholds (FAN312xC). Internal circuitry providesan under-voltage lockout function by holding the output low until the supply voltage is within the operating range.FAN312x drivers incorporate the MillerDrive™ architecture for the final output stage. This bipolar /MOSFET combination provides the highest peak currentduring the Miller plateau stage of the MOSFET turn-on / turn-off process.The FAN3121 and FAN3122 drivers implement an enable function on pin 3 (EN), previously unused in the industry-standard pin-out. The pin is internally pulled upto VDD for active HIGH logic and can be left open for standard operation.The commercial FAN3121/22 is available in a 3x3 mm 8-lead thermally-enhanced MLP package or an 8-lead SOIC package. The AEC-Q100 automotive-qualified versions are available in the 8-lead SOIC package.

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • FAN3121TMXF085
  • FAN3121TMX_F085