onsemi FAN21SV04EMPX

- 4A, 24V Single-Input Integrated Synchronous Buck Regulator
$ 2.332
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi FAN21SV04EMPX.

IHS

Datasheet0 páginasHace 0 años
Datasheet0 páginasHace 0 años

onsemi

Fairchild Semiconductor

element14 APAC

Augswan

Historial de existencias

Tendencia de 3 meses:
+0.00%

Cadena de suministros

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-08-18
Lifecycle StatusObsolete (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 12 hours ago)

Componentes relacionados

BUCK, REG, SYNCH, 3A, 24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:1;
BUCK, REG, SYNCH, 3A, 24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:1;
Texas InstrumentsTPS54310PWPR
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS54380PWP
3V to 6V Input, 3A Synchronous Step-Down Converter for Sequencing 20-HTSSOP -40 to 85
Texas InstrumentsTPS54310PWP
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125

Descripciones

Descripciones de onsemi FAN21SV04EMPX suministradas por sus distribuidores.

- 4A, 24V Single-Input Integrated Synchronous Buck Regulator
BUCK, REG, SYNCH, 4A, 24VIN, 25MLP; Primary Input Voltage:24V; No. of Outputs:1; Output Current:4A; Voltage Regulator Case Style:MLP; No. of Pins:25; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Base Number:21
Switching Regulator, Current-mode, 7.5A, 660kHz Switching Freq-Max, BICMOS
Buck Yes 200KHz~600KHz Adjustable 1 19.2V 800mV 24V 3V MLP-25 , 6mm*5mm*750¦Ìm
FAIRCHILD SEMICONDUCTOR FAN21SV04EMPX DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-24Vin, 800mV-19.2Vout, 4Aout, MLP-25
FAN21SV04 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE NOT REC (Last Updated: 6days ago) DC to DC switching regulator 12V 5mm 4A 200kHz~600kHz
The FAN21SV04 is a highly efficient, small-footprint, programmable-frequency, 4A, integrated synchronous buck regulator.FAN21SV04 contains both synchronous MOSFETs and a controller/driver with optimized interconnects in one package, which enables designers to solve high-current requirements in a small area with minimal external components, thereby reducing cost. On-board internal 5V regulator enables single-supply operation for input voltages >6.5V.The FAN21SV04 can be configured to drive multiple slave devices OR synchronize to an external system clock. In slave mode, FAN21SV04 may be set up to be free-running in the absence of a master clock signal.External compensation, programmable switching frequency, and current-limit features allow for design optimization and flexibility. High-frequency operation allows for all-ceramic solutions.Fairchild’s advanced BiCMOS power process, combined with low-RDS(ON) internal MOSFETs and a thermally efficient MLP package, provide the ability to dissipate high power in a small package. Integration helps minimize critical inductances, making layout simpler and more efficient compared to discrete solutions.Output over-voltage, under-voltage, over-current, and thermal-shutdown protections help protect the device from damage during fault conditions. FAN21SV04 prevents pre-biased output discharge during startup in point-of-load applications.

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd