onsemi CAT3612HV2-GT2

Lead Free RoHS Compliant DUAL SERIAL IC LED Driver -40C~85C TA 1MHz 5.5V 150mA Flash
$ 1.19
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para onsemi CAT3612HV2-GT2.

IHS

Datasheet13 páginasHace 16 años
Datasheet14 páginasHace 18 años

Augswan

Farnell

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de onsemi CAT3612HV2-GT2 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 1.19
$ 1.271
Stock
183,627
147,896
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
2
2
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
7 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Cadena de suministros

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-18
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Componentes relacionados

White LED Driver, Charge Pump, 2-Channel, with S-Wire Link Control
Lead Free RoHS Compliant NO LEAD QUAD IC LED Driver -40C~85C TA 1MHz 200mW 5.7V
CAT4134 Series 500 mA 4.2 V 1.2 MHz 2-Channel Movie/Flash LED Driver - TDFN-12
Texas InstrumentsLM3630ATME
LM3630A high-efficiency dual-String white LED driver 12-DSBGA -40 to 85
Texas InstrumentsLM3643YFFR
Dual LED flash driver Capable of up to 1.5A 12-DSBGA -40 to 85
Texas InstrumentsLM3644YFFR
Dual 1.5A Current Source Camera Flash LED Driver | IC LED FLASH DRIVER NEON 12DSBGA

Descripciones

Descripciones de onsemi CAT3612HV2-GT2 suministradas por sus distribuidores.

Lead Free RoHS Compliant DUAL SERIAL IC LED Driver -40C~85C TA 1MHz 5.5V 150mA Flash
CAT3612HV2-GT2, LED DISPLAY DRIVER 2-SEGMENTS, 3 - 5.5 V, 12-PIN TDFN
LED Driver, Charge Pump, 2-Channel
Programmable 300 mA Camera Flash LED Driver
LED DRVR 2Segment 3.3V/5V 12-Pin TDFN T/R
LED Driver 2 Segment 12-Pin TDFN EP T/R
IC LED DRV RGLTR MULT-STP 12TDFN
IC LED DRIVER RGLTR DIM 12TDFN
The CAT3612 is a high-efficiency 1x/1.5x fractional charge pump with programmable current in two LED channels. Each channel delivers accurate regulated current up to 150mA and make CAT3612 ideal for driving one or two flash LEDs. Low noise operation is achieved by operating at a constant switching frequency of 1MHz which allows the use of small external ceramic capacitors. The 1x/1.5x fractional charge pump supports a wide range of input voltages from 3V to 5.5V with efficiency up to 90% and is ideal for Li-Ion battery powered devices. The EN/DIM logic input provides a 1-wire EZDim interface for dimming control of the LEDs. When enabled pulsing the EN/DIM reduces the LED current on each negative edge in 31 linear steps from 150mA down to zero current. The device is available in the tiny 12-lead thin DFN 3mm x 3mm package with a max height of 0.8mm.

Alias de fabricantes

onsemi tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. onsemi también podría ser conocido por los siguientes nombres:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • CAT3612HV2GT2