Omron G2RV-SL700 AC230

Relay; E-mech; Gen Purp; SPDT; Cur-rtg 6A; Ctrl-v 230AC; Vol-rtg 250/30AC/DC; Screw
$ 23.045
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Omron G2RV-SL700 AC230.

Omron

Datasheet12 páginasHace 23 años

Newark

Electro Sonic

RS (Formerly Allied Electronics)

element14

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-01-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-02-28
LTD Date2019-02-28

Componentes relacionados

RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; PUSH-IN
Global Standard Size, Low Profile Slim I/O Relay with Width 6.2 mm
230V 6A SPDT (1 Form C) - Power Relays ROHS
TE Connectivity3-1416100-4
Power Relay 230VDC 230VAC 6A SPDT(80mm 6.2mm 94mm) DIN Rail
Phoenix Contact2966207
Plc Relay, Consisting Of Base Terminal Block PLC-BSC
TE Connectivity3-1416100-2
TE Connectivity ST3P3LC4 Relay 1 Form C SPDT Momentary Power Signal

Descripciones

Descripciones de Omron G2RV-SL700 AC230 suministradas por sus distribuidores.

RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; SCREW
Power/Signal Relay, SPDT, Momentary, 1700mW (Coil), 6A (Contact), 125VDC (Contact), AC Input, AC/DC Output, DIN-Rail Mount
Relay, Spdt, 250Vac, 30Vdc, 6A; Contact Configuration:spdt; Coil Voltage:230Vac; Contact Current:6A; Product Range:g2Rv Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:quick Connect Rohs Compliant: Yes
RELAY MODULE, SPDT, 230VAC; Relay Type:General Purpose; Coil Voltage VAC Nom:230V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Configuration:SPDT; Coil Type:AC; Coil Current:7.9mA; Nom Operating Power:1.7VA; Relay Mounting:Plug In; External Width:92.7mm; External Depth:6.2mm; SVHC:No SVHC (15-Dec-2010); Contact Current AC Max:6A; Contact Current DC Max:6A; Contact Voltage AC Max:250VAC; Contact Voltage DC Max:30VDC; External Length / Height:106.7mm; Mounting Type:Plug-In; No. of Poles:1; Operating Temperature Max:55°C; Operating Temperature Min:-40°C; Series:G2RV; AC Coil Power:1.7VA; Approval Bodies:VDE, CE; Approval Category:UL Recognised; Contact Material:AgSnin; Contact Resistance:100mohm; Current Rating:6A; Dielectric Voltage Coil to Contact:4000VAC; Dielectric Voltage Contact to Contact:1000VAC; Insulation Resistance:1000Mohm; Insulation Voltage:500VDC; Operating Time:20ms; Release Time:40ms; Switching Current AC Max:6A

Alias de fabricantes

Omron tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Omron también podría ser conocido por los siguientes nombres:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • G2RV-SL700-AC230
  • G2RV-SL700AC230
  • G2RVSL700 AC230
  • G2RVSL700-AC230
  • G2RVSL700AC230