Omron G2RV-SL500 AC/DC24

Relay; E-mech; Gen Purp; SPDT; Cur-rtg 6A; Ctrl-v 24AC/DC; Vol-rtg 250/30AC/DC
$ 14.97
Obsolete

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Omron G2RV-SL500 AC/DC24.

Omron

Datasheet12 páginasHace 23 años

element14 APAC

Master Electronics

Electro Sonic

Amarillo Electric

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-08-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-02-28
LTD Date2019-02-28

Componentes relacionados

RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 24AC/DC; VOL-RTG 250/30AC/DC; SCREW
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 21DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power Relay 24VDC 1.8KOhm 6A SPDT Socket Slim Relay
TE Connectivity / AMP3-1393203-1
General Purpose Relay, U/ub Series, Power, Non Latching, Spdt, 24 Vdc, 5 A Rohs Compliant: Yes
Phoenix Contact2966184
Electromechanical Relay 24VDC 24VAC 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Weidmuller1122880000
Electromechanical Relay 24VDC 2.4KOhm 6A SPDT( (6.4mm 87.8mm 90.5mm)) DIN Rail Module Relay

Descripciones

Descripciones de Omron G2RV-SL500 AC/DC24 suministradas por sus distribuidores.

RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 24AC/DC; VOL-RTG 250/30AC/DC
Electromechanical Relay SPDT 6A 24VDC 24VAC 1.84KOhm Socket
Power/Signal Relay, SPDT, Momentary, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 6A (Contact), 125VDC (Contact), AC/DC Input, AC/DC Output, DIN-Rail Mount
Relay, Spdt, 250Vac, 30Vdc, 6A; Contact Configuration:spdt; Coil Voltage:24Vdc; Contact Current:6A; Product Range:g2Rv Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:quick Connect Rohs Compliant: Yes
RELAY MODULE, SPDT, 24VAC/DC; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Coil Voltage VDC Nom:24V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Configuration:SPDT; Coil Type:AC, DC; Coil Current:13mA; Nom Operating Power:300mW; Relay Mounting:Plug-In; External Height:106.7mm; External Width:97.4mm; External Depth:6.2mm; SVHC:No SVHC (18-Jun-2012); AC Coil Power:0.5VA; Approval Bodies:CE / VDE; Approval Category:UL Recognised; Average Power Consumption:0.5VA; Contact Configuration:SPDT; Contact Current AC Max:6A; Contact Current DC Max:6A; Contact Material:AgSnIn; Contact Resistance:100mohm; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; Current Rating:6A; DC Coil Power:300mW; Dielectric Voltage Coil to Contact:4000VAC; Dielectric Voltage Contact to Contact:1000VAC; External Length / Height:106.7mm; Insulation Resistance:1000Mohm; Insulation Voltage:500VDC; Mounting Type:Plug-In; No. of Poles:1; Operating Temperature Max:55°C

Alias de fabricantes

Omron tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Omron también podría ser conocido por los siguientes nombres:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • G2RV-SL500 ACDC24
  • G2RV-SL500-AC/DC24
  • G2RV-SL500-ACDC24
  • G2RV-SL500AC/DC24
  • G2RV-SL500ACDC24
  • G2RVSL500-ACDC24
  • G2RVSL500ACDC24