Ohmite HS100 680R J

Res Wirewound 680 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 5.452
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Ohmite HS100 680R J.

IHS

Datasheet3 páginasHace 12 años
Datasheet2 páginasHace 13 años

Master Electronics

Newark

Sager Electronics

TME

Historial de existencias

Tendencia de 3 meses:
Restocked

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Componentes relacionados

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TFS SERIES AXIAL THICK FILM RESISTOR 680OHMS +/-5% 0.75W +/-100PPM/DEGC
Fixed Resistor, Metal Film, 0.4W, 680ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteOD681JE
Fixed Resistor, Carbon Composition, 0.25W, 680ohm, 250V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 680ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J680R
Res Carbon Film 680 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityC10680RJL
Fixed Resistor, Wire Wound, 10W, 680ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 680ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 680ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res 680 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 15W, 680ohm, 265V, 5% +/-Tol, Chassis Mount
TE Connectivity / AMP1-1623774-0
Fixed Resistor, Wire Wound, 14W, 680ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount

Descripciones

Descripciones de Ohmite HS100 680R J suministradas por sus distribuidores.

Res Wirewound 680 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 100W, 680ohm, 1900V, 5% +/-Tol, 100ppm/Cel
RES, 680R, 5%, 100W, WIREWOUND; Available until stocks are exhausted
5% ¡À100ppm/¡æ 680¦¸ 100W 65.2mm*27.3mm*24.1mm
Wirewound Resistors - Chassis Mount
100 Watts Al Housed 680 Ohms 5%
HS100 WIREWOUND RESISTOR,680R 100W
HS100 680R J, OHMITE MANUFACTURING
Res, 680R, 100W, Solder, Wirewound; Resistance:680Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS100680RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 680 / Tolerance (±) % = 5 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Alias de fabricantes

Ohmite tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Ohmite también podría ser conocido por los siguientes nombres:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • HS100-680R-J
  • HS100-680RJ
  • HS100680RJ