Ohmite HS10 1R5 J

Fixed Resistor, Wire Wound, 10W, 1.5ohm, 160V, 5% +/-Tol, Chassis Mount
$ 2.31
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Ohmite HS10 1R5 J.

IHS

Datasheet2 páginasHace 12 años

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

TME

Historial de existencias

Tendencia de 3 meses:
Restocked

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 1 month ago)

Componentes relacionados

TE Connectivity / AMP1623722-2
Fixed Resistor, Wire Wound, 11W, 1.5ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 750V, 5% +/-Tol, Through Hole Mount
OhmiteTUW7J1R5E
Wirewound Res.-Through Hole 7watt 1.5ohm 5% Axial RoHS Compliant: Yes
Fixed Resistor, Wire Wound, 7W, 1.5ohm, 3.2404V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
Yageo GroupSQP10AJB-1R5
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite20J1R5E
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 720V, 5% +/-Tol, Through Hole Mount
Resistor;Wirewound;Res 1.5 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Vitreous Enamel
TE ConnectivityC141R5JL
Fixed Resistor, Wire Wound, 14W, 1.5ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityC101R5JL
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, RWM Series, 1.5 ohm, 6 W, - 5%, 350 V, Axial Leaded
Ohmite93J1R5E
Fixed Resistor, Wire Wound, 3.25W, 1.5ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite92J1R5
Fixed Resistor, Wire Wound, 2.25W, 1.5ohm, 85V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descripciones

Descripciones de Ohmite HS10 1R5 J suministradas por sus distribuidores.

Fixed Resistor, Wire Wound, 10W, 1.5ohm, 160V, 5% +/-Tol, Chassis Mount
5% ¡À100ppm/¡æ 1.5¦¸ 10W 15.9mm*8.5mm*8.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
RES, 1R5, 10W, SOLDER, WIREWOUND
HS10 AL HOUSE WIREWOUND RESISTOR,1R5 10W
10 Watts Al Housed 1R5 Ohms 5%
HS10 1R5 J, OHMITE MANUFACTURING
RES, 1R5, 10W, SOLDER, WIREWOUND; Resistance:1.5ohm; Product Range:HS Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Element Type:Wirewound; Temperature Coefficient 73AC6160
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 1.5 / Tolerance (±) % = 5 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 15.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Alias de fabricantes

Ohmite tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Ohmite también podría ser conocido por los siguientes nombres:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • HS10-1R5-J
  • HS10-1R5J
  • HS101R5J