Descripciones de NXP Semiconductors MCF51JM128VLK suministradas por sus distribuidores.
Coldfire V1 MCF51JM Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
MCU 32-Bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP80
Other Series 50MHz LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontrollers (MCU); MCF51JM128VLK; NXP SEMICONDUCTORS; 16 kB; FLASH; 66; 50 MHz
MCU-Application Specific 32BIT, COLDFIRE V1, 50MHz, 16 KB RAM/128KB Program, 2.7V-5.5Vin, LQFP-80
2.7V~5.5V 50MHz 16KB FLASH 128KB LVD,PWM,WDT 66 2.7V 5.5V 50MHz CANbus,I2C,SCI,SPI,USB OTG A/D 12x12b 32bit Coldfire V1 LQFP-80 14mm*14mm*1.6mm
MCU, COLDFIRE V1, 50.33MHZ, LQFP-80; Controller Family/Series:ColdFire V1; Core Size:32bit; No. of I/O's:66; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:80; Program Memory Size:128KB; RAM Memory Size:16KB; CPU Speed:50.33MHz; Peripherals:ACMP, ADC, PWM, RTC, Timer; Embedded Interface Type:CAN, I2C, SCI, SPI, USB; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = ColdFire V1 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = MCF51JM / Clock Frequency Max. MHz = 50 / Program Memory Type = Flash / Program Memory Size KB = 128 / RAM Memory Size KB = 16 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 12 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 66 / Number of Timers/Counters = 10 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 80 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4 / Reflow Temperature Max. °C = 260