Descripciones de NXP Semiconductors MC9S08LL64CLK suministradas por sus distribuidores.
8 Bit MCU, S08 Family S08LL Series Microcontrollers, S08, 40 MHz, 64 KB, 80 Pins, LQFP
S08 series Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 80-LQFP (14x14)
MCU 8-bit S08 S08 CISC 64KB Flash 2.5V/3.3V Automotive 64-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 40MHz, CMOS, PQFP80
S08LL 8-bit MCU, S08 core, 64KB Flash, 40MHz, QFP 80
1.8V~3.6V 40MHz 4KB FLASH 64KB LCD,LVD,POR,PWM,WDT 39 1.8V 3.6V 40MHz I2C,SCI,SPI A/D 10x12b 8bit S08 QFP 14mm*14mm*1.5mm
; Controller Family/Series:HCS08; Core Size:8 bit; RAM Memory Size:4000Byte; CPU Speed:40MHz; Oscillator Type:XOSC; No. of Timers:2; Interface:SCI, SPI; No. of PWM Channels:2; IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V ;RoHS Compliant: Yes
MCU, 8BIT, HCS08, 40MHZ, LQFP-80; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:39; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:80; Program Memory Size:64KB; RAM Memory Size:4KB; CPU Speed:40MHz; Peripherals:ADC, ACMP, LCD, TPM; Embedded Interface Type:I2C, SCI, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013)
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08LL / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 64 / RAM Memory Size KB = 4 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 10 / ADC Resolution bit = 12 / Number of Programmable I/Os = 39 / Number of Timers/Counters = 3 / Comparators = 4 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 80 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4 / Reflow Temperature Max. °C = 260